Wurth Elektronik, WE-XHMI, 1510 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±20 % 8 A Idc
- RS stock no.:
- 172-5424
- Mfr. Part No.:
- 74439370220
- Manufacturer:
- Wurth Elektronik
Image representative of range
Subtotal (1 reel of 150 units)*
R 11 764,05
(exc. VAT)
R 13 528,65
(inc. VAT)
FREE delivery for orders over R 1,500.00
- 150 unit(s) ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 150 + | R 78.427 | R 11,764.05 |
*price indicative
- RS stock no.:
- 172-5424
- Mfr. Part No.:
- 74439370220
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 22μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 8A | |
| Package/Case | 1510 | |
| Length | 16.4mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 13.3mΩ | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-XHMI | |
| Inductance Tolerance | ±20 % | |
| Standards/Approvals | RoHS, JEDEC JS709B, REACH, IEC 61249-2-21 | |
| Height | 9.1mm | |
| Depth | 15.4mm | |
| Core Material | Ferrite | |
| Termination Style | Surface Mount | |
| Maximum Self Resonant Frequency | 4.5MHz | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 22μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 8A | ||
Package/Case 1510 | ||
Length 16.4mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 13.3mΩ | ||
Pin Count 2 | ||
Maximum Operating Temperature 125°C | ||
Series WE-XHMI | ||
Inductance Tolerance ±20 % | ||
Standards/Approvals RoHS, JEDEC JS709B, REACH, IEC 61249-2-21 | ||
Height 9.1mm | ||
Depth 15.4mm | ||
Core Material Ferrite | ||
Termination Style Surface Mount | ||
Maximum Self Resonant Frequency 4.5MHz | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- CN
SMD Power Inductors - Wurth WE-XHMI
Product Application Information
Related links
- Wurth Elektronik 1510 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±20 % 8 A Idc
- Wurth Elektronik 1510 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±20 % 17 A Idc
- Wurth Elektronik 6060 Shielded Wirewound Surface Mount Inductor 6.8 μH ±20 % 6.5 A Idc
- Wurth Elektronik 6060 Shielded Wirewound Surface Mount Inductor with a Powdered Iron Core, 10 μH ±20 % 5 A Idc
- Wurth Elektronik 6030 Shielded Wirewound Surface Mount Inductor with a Powdered Iron Core, 0.56 μH ±20 % 16 A
- Wurth Elektronik 1090 Shielded Wirewound Surface Mount Inductor with a Powdered Iron Core, 5.6 μH ±20 % 11.5 A
- Wurth Elektronik 1090 Shielded Wirewound Surface Mount Inductor with a Powdered Iron Core, 2.2 μH ±20 % 16 A
- Wurth Elektronik 6060 Shielded Power Inductor with a Polystyrene Core, 3.3 μH Shielded 20 % 8 A Idc
