Wurth Elektronik, WE-MXGA, 5030 Unshielded Power Inductor 15 μH Surface Mount Power Inductors 20% 4.5 A Idc
- RS stock no.:
- 905-937
- Mfr. Part No.:
- 7843845030150
- Manufacturer:
- Wurth Elektronik
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
R 180,45
(exc. VAT)
R 207,50
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- Plus 700 unit(s) shipping from 15 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 45 | R 36.09 | R 180.45 |
| 50 - 245 | R 31.774 | R 158.87 |
| 250 - 495 | R 28.524 | R 142.62 |
| 500 + | R 20.648 | R 103.24 |
*price indicative
- RS stock no.:
- 905-937
- Mfr. Part No.:
- 7843845030150
- Manufacturer:
- Wurth Elektronik
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Power Inductor | |
| Inductance | 15μH | |
| Maximum DC Current | 4.5A | |
| Package/Case | 5030 | |
| Packaging | Tape & Reel | |
| Length | 5.4mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | No | |
| Maximum DC Resistance | 74.4mΩ | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | 20% | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-MXGA | |
| Termination Style | SMD | |
| Standards/Approvals | RoHS | |
| Depth | 5.4mm | |
| Height | 3.1mm | |
| Maximum Self Resonant Frequency | 10MHz | |
| Inductor Construction | Surface Mount Power Inductors | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Power Inductor | ||
Inductance 15μH | ||
Maximum DC Current 4.5A | ||
Package/Case 5030 | ||
Packaging Tape & Reel | ||
Length 5.4mm | ||
Automotive Standard AEC-Q200 | ||
Shielding No | ||
Maximum DC Resistance 74.4mΩ | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance 20% | ||
Maximum Operating Temperature 125°C | ||
Series WE-MXGA | ||
Termination Style SMD | ||
Standards/Approvals RoHS | ||
Depth 5.4mm | ||
Height 3.1mm | ||
Maximum Self Resonant Frequency 10MHz | ||
Inductor Construction Surface Mount Power Inductors | ||
- COO (Country of Origin):
- KR
The Wurth Elektronik SMT Power Inductor is designed for efficient energy storage and filtering in electronic circuits. This inductor supports a wide range of applications, providing reliable performance in demanding environments.
Rated current of 4.5 A max, ensuring high performance under load
DC resistance of 64.5 mΩ typ, minimising energy losses
Operating temperature range from -40 °C to +125 °C, suitable for harsh conditions
Complies with RoHS and REACh regulations, ensuring environmental safety
Related links
- Wurth Elektronik 5030 Unshielded Power Inductor 10 μH Surface Mount Power Inductors 20% 5.5 A Idc
- Wurth Elektronik 5030 Unshielded Power Inductor 1.5 μH Surface Mount Power Inductors 20% 14.9 A Idc
- Wurth Elektronik 5030 Unshielded Power Inductor 1.2 μH Surface Mount Power Inductors 20% 17.2 A Idc
- Wurth Elektronik 5030 Unshielded Power Inductor 8.2 μH Surface Mount Power Inductors 20% 6.1 A Idc
- Wurth Elektronik 5030 Unshielded Power Inductor 12 μH Surface Mount Power Inductors 20% 5 A Idc
- Wurth Elektronik 5030 Unshielded Power Inductor 4.7 μH Surface Mount Power Inductors 20% 8.2 A Idc
- Wurth Elektronik 5030 Unshielded Power Inductor 1 μH Surface Mount Power Inductors 20% 15.8 A Idc
- Wurth Elektronik 5030 Unshielded Power Inductor 5.6 μH Surface Mount Power Inductors 20% 7.1 A Idc
