Wurth Elektronik, WE-MXGA, 5030 Unshielded Power Inductor 0.82 μH Surface Mount Power Inductors 30% 19 A Idc

Image representative of range

Get a bulk buy discount

Add 50 more to save R 45,50

View bulk pricing options

Subtotal (1 tape of 5 units)*

R 181,83

(exc. VAT)

R 209,11

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 700 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
5 - 45R 36.366R 181.83-
50 - 245R 35.456R 177.28R 45,50
250 - 495R 34.392R 171.96R 493,50
500 +R 33.016R 165.08R 1 675,00

*price indicative

Packaging Options:
RS stock no.:
905-923
Mfr. Part No.:
78438450300082
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

0.82μH

Product Type

Power Inductor

Maximum DC Current

19A

Package/Case

5030

Packaging

Tape & Reel

Length

5.4mm

Automotive Standard

AEC-Q200

Shielding

No

Maximum DC Resistance

4mΩ

Pin Count

2

Minimum Operating Temperature

-40°C

Inductance Tolerance

30%

Series

WE-MXGA

Maximum Operating Temperature

125°C

Termination Style

SMD

Depth

5.4mm

Standards/Approvals

RoHS

Height

3.1mm

Maximum Self Resonant Frequency

55MHz

Inductor Construction

Surface Mount Power Inductors

COO (Country of Origin):
KR
The Wurth Elektronik SMT Power Inductor is designed to deliver efficient inductance in a Compact form, serving Crucial roles in various electronic applications.

Offers inductance of 0.82 μH at 100 kHz under 10 mA

Rated for a maximum current of 19 A with a temperature rise of 40K

Self-resonant frequency of 55 MHz ensuring optimal performance

DC resistance of 3.5 mΩ, ensuring minimal energy loss

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy