Wurth Elektronik, WE-MXGA, 4020 Unshielded Power Inductor 1 μH Surface Mount Power Inductors 20% 12.1 A Idc

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 5 units)*

R 147,07

(exc. VAT)

R 169,13

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
5 - 45R 29.414R 147.07
50 - 245R 25.90R 129.50
250 - 495R 23.23R 116.15
500 +R 16.866R 84.33

*price indicative

Packaging Options:
RS stock no.:
905-894
Mfr. Part No.:
7843844020010
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

1μH

Product Type

Power Inductor

Maximum DC Current

12.1A

Package/Case

4020

Packaging

Tape & Reel

Length

4.1mm

Automotive Standard

AEC-Q200

Shielding

No

Maximum DC Resistance

7.9mΩ

Minimum Operating Temperature

-40°C

Pin Count

2

Inductance Tolerance

20%

Maximum Operating Temperature

125°C

Series

WE-MXGA

Height

2.1mm

Termination Style

SMD

Depth

4.1mm

Standards/Approvals

RoHS

Maximum Self Resonant Frequency

59MHz

Inductor Construction

Surface Mount Power Inductors

COO (Country of Origin):
KR
The Wurth Elektronik SMT Power Inductor is designed to deliver reliable inductance in electronic circuits. Its robust construction supports high performance across various applications while ensuring compliance with industry standards.

Inductance measured at 1 μH with a tolerance of ±20%

Rated for a maximum current of 12.1 A, ensuring optimal performance

Low DC resistance of 6.9 mΩ typ. for improved efficiency

Self-resonant frequency at 59 MHz for high-frequency applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy