Abracon, AIML-1206, 1206 Shielded Surface Mount Inductor with a Metal Alloy Core, 10 μH Multilayer ±10 % 25 mA Idc Q:50

Image representative of range

Get a bulk buy discount

Add 500 more to save 2%

View bulk pricing options

Subtotal (1 bag of 50 units)*

R 426,70

(exc. VAT)

R 490,70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
50 - 450R 8.534R 426.70-
500 - 2450R 8.321R 416.052%
2500 - 4950R 8.071R 403.555%
5000 +R 7.749R 387.459%

*price indicative

Packaging Options:
RS stock no.:
899-141
Mfr. Part No.:
AIML-1206-100K-T
Manufacturer:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Product Type

Surface Mount Inductor

Inductance

10μH

Sub Type

Molded SMD Power Inductor

Maximum DC Current

25mA

Package/Case

1206

Packaging

Tape and Reel

Length

3.2mm

Automotive Standard

No

Shielding

Shielded

Pin Count

2

Minimum Operating Temperature

5°C

Maximum DC Resistance

1Ω

Inductance Tolerance

±10 %

Series

AIML-1206

Maximum Operating Temperature

35°C

Depth

1.6mm

Standards/Approvals

RoHS

Height

1.1mm

Termination Style

SMD

Core Material

Metal Alloy

Maximum Self Resonant Frequency

24MHz

Inductor Construction

Multilayer

Moulded

No

Minimum Quality Factor

50

COO (Country of Origin):
CN
The Abracon multilayer ferrite chip inductor offers exceptional performance for high-frequency applications. With a Compact size of 3.2 x 1.6 x 0.85 mm, it is Ideal for space-constrained designs requiring reliability and efficiency.

Monolithic construction ensures higher reliability

Compact and lightweight design facilitates integration in tight spaces

Magnetically shielded to eliminate cross coupling between equipment

Excellent solderability and heat resistance enhances durability

Suitable for reflow soldering, ensuring compatibility with automated assembly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy