TE Connectivity, Sigma, 1008 Shielded Power Inductor with a Ferrite Core, 01.5 μH 20 % 2.9 A Idc Q:30

Image representative of range

Get a bulk buy discount

Add 15000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

R 4 881,00

(exc. VAT)

R 5 613,00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 12000R 1.627R 4,881.00-
15000 +R 1.586R 4,758.002%

*price indicative

RS stock no.:
721-708
Mfr. Part No.:
3657HC08M1R5T
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Power Inductor

Inductance

01.5μH

Maximum DC Current

2.9A

Package/Case

1008

Length

1.2mm

Packaging

Tape & Reel

Automotive Standard

No

Shielding

Yes

Maximum DC Resistance

54Ω

Pin Count

2

Minimum Operating Temperature

-40°C

Series

Sigma

Inductance Tolerance

20 %

Maximum Operating Temperature

125°C

Height

2.5mm

Core Material

Ferrite

Standards/Approvals

RoHS

Depth

2.5

Termination Style

Surface Mount

Maximum Self Resonant Frequency

60MHz

Minimum Quality Factor

30

Inductor Construction

Wirewound

COO (Country of Origin):
TW
The TE Connectivity Wirewound SMD Power Inductors, engineered for high saturation current and low DC resistance, delivering high conversion efficiency and reduced temperature rise. Designed with a magnetically shielded structure, they offer enhanced electromagnetic compatibility (EMC) performance and high-resolution signal integrity.

High saturation current

Low DC resistance

Magnetically shielded structure

Halogen free, lead free, RoHS compliant

MSL Level 1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy