Vishay, SGIHLP, Bulk Shielded Inductor with a Shielded Core, 1.5 μH ±20 % 5.1 A Idc
- RS stock no.:
- 672-051
- Mfr. Part No.:
- SGIHLP48FAB1R5M81P
- Manufacturer:
- Vishay
Image representative of range
Subtotal (1 tray of 5 units)*
R 12 516,43
(exc. VAT)
R 14 393,90
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 05 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 5 + | R 2,503.286 | R 12,516.43 |
*price indicative
- RS stock no.:
- 672-051
- Mfr. Part No.:
- SGIHLP48FAB1R5M81P
- Manufacturer:
- Vishay
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Inductor | |
| Inductance | 1.5μH | |
| Maximum DC Current | 5.1A | |
| Package/Case | Bulk | |
| Length | 12.19mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 180°C | |
| Inductance Tolerance | ±20 % | |
| Series | SGIHLP | |
| Height | 12.19mm | |
| Core Material | Shielded | |
| Depth | 12.29mm | |
| Moulded | No | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Inductor | ||
Inductance 1.5μH | ||
Maximum DC Current 5.1A | ||
Package/Case Bulk | ||
Length 12.19mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 180°C | ||
Inductance Tolerance ±20 % | ||
Series SGIHLP | ||
Height 12.19mm | ||
Core Material Shielded | ||
Depth 12.29mm | ||
Moulded No | ||
Inductor Construction Shielded | ||
Non Compliant
- COO (Country of Origin):
- US
The Vishay Inductor specifically engineered for high-performance applications in power management systems. Designed to withstand extreme conditions, this inductor boasts a high-temperature rating of up to 180 °C, ensuring consistent performance regardless of operating environments. Its low profile and Compact design cater to space-constrained applications while delivering exceptional electrical characteristics.
Low DCR per microhenry, ensuring efficient energy transfer
Robust design to handle significant transient current spikes
Compact and low-profile form factor Ideal for space-constrained designs
Rated for an operating voltage of 75 V, meeting various application needs
Standard electrical specifications tailored for power supplies and converters
Maximum net weight of 4.5 g, facilitating lightweight applications
Related links
- Vishay Bulk Shielded Inductor with a Shielded Core, 15 μH ±20 % 5.1 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, 10 μH ±20 % 5.1 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, 47 μH ±20 % 3.1 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, 7.8 μH ±20 % 13.5 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, 6.8 μH ±20 % 3.2 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, 5.6 μH ±20 % 5.3 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, 22 μH ±20 % 4.1 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, 4.7 μH ±20 % 17.4 A Idc
