Vishay, SGIHLP, Bulk Shielded Inductor with a Shielded Core, 2.2 μH ±20 % 8.1 A Idc

Image representative of range

Subtotal (1 tray of 5 units)*

R 12 516,43

(exc. VAT)

R 14 393,90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
5 +R 2,503.286R 12,516.43

*price indicative

RS stock no.:
671-973
Mfr. Part No.:
SGIHLP34EBB2R2M81P
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Inductance

2.2μH

Product Type

Inductor

Maximum DC Current

8.1A

Package/Case

Bulk

Length

8.76mm

Automotive Standard

No

Shielding

Yes

Minimum Operating Temperature

-55°C

Inductance Tolerance

±20 %

Series

SGIHLP

Maximum Operating Temperature

180°C

Depth

8.76mm

Height

254μm

Core Material

Shielded

Inductor Construction

Shielded

Moulded

No

Non Compliant

COO (Country of Origin):
US
The Vishay Inductor is engineered for high-performance applications requiring reliable power conversion. Its MIL-STD-981 compliant design ensures it can efficiently handle demanding conditions while maintaining high inductance with minimal DC resistance. This inductor is ideally suited for low profile, high current power supplies and DC/DC converters, making it an essential component in Advanced electronic designs. Optimised for operations at high temperatures of up to 180 °C, it effectively suppresses noise while comfortably managing high transient current spikes without saturation. Its Compact form factor does not compromise on power, delivering exceptional performance in space-constrained environments.

Shielded construction that minimises electromagnetic interference

Lowest DCR per microhenry in its category, promoting energy efficiency

Handles significant transient current spikes, essential for robust circuit performance

Compact, low-profile package that supports high current saturation levels

Suitable for a wide array of applications, including low profile, high current power supplies

Rated operating voltage of 75 V, ensuring safe and efficient operation

Maximum net weight of only 2.5g, facilitating ease of integration into devices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy