Vishay, IHLP, EK Shielded Surface Mount Inductor with a Metal Composite Core, 8.2 μH ±20 % 18 A Idc

Image representative of range

Get a bulk buy discount

Add 20 more to save R 39,30

View bulk pricing options

Subtotal (1 tape of 2 units)*

R 157,22

(exc. VAT)

R 180,80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 250 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
2 - 18R 78.61R 157.22-
20 - 98R 76.645R 153.29R 39,30
100 - 198R 74.345R 148.69R 426,50
200 +R 71.37R 142.74R 1 448,00

*price indicative

Packaging Options:
RS stock no.:
565-139
Mfr. Part No.:
IHLP6767GZEK8R2M01
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Surface Mount Inductor

Inductance

8.2μH

Maximum DC Current

18A

Package/Case

EK

Length

0.68in

Automotive Standard

No

Shielding

Yes

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum DC Resistance

10.66mΩ

Maximum Operating Temperature

125°C

Inductance Tolerance

±20 %

Series

IHLP

Standards/Approvals

RoHS

Core Material

Metal Composite

Termination Style

EK

Height

7mm

Diameter

0.28in

Depth

0.28in

Maximum Self Resonant Frequency

2MHz

Inductor Construction

Shielded

The Vishay Power Inductor with shielded construction ensures minimal electromagnetic interference and consistent performance. Designed to handle high transient current spikes without saturation, it delivers reliable energy storage in dynamic power conditions. Ideal for compact, high-efficiency DC/DC converter applications.

Ultra low buzz noise, due to composite construction

RoHS Compliant

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy