Wurth Elektronik, WE-CFWI Power Inductor 0.8 μH ±20 %
- RS stock no.:
- 484-356
- Distrelec Article No.:
- 301-89-775
- Mfr. Part No.:
- 74485540440
- Manufacturer:
- Wurth Elektronik
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
R 114,98
(exc. VAT)
R 132,23
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | R 114.98 |
| 5 + | R 112.11 |
*price indicative
- RS stock no.:
- 484-356
- Distrelec Article No.:
- 301-89-775
- Mfr. Part No.:
- 74485540440
- Manufacturer:
- Wurth Elektronik
Specification
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Power Inductor | |
| Inductance | 0.8μH | |
| Length | 15.5mm | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 9.6mΩ | |
| Series | WE-CFWI | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±20 % | |
| Height | 13.2mm | |
| Standards/Approvals | RoHS | |
| Depth | 10.5mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Power Inductor | ||
Inductance 0.8μH | ||
Length 15.5mm | ||
Automotive Standard No | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 9.6mΩ | ||
Series WE-CFWI | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±20 % | ||
Height 13.2mm | ||
Standards/Approvals RoHS | ||
Depth 10.5mm | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik, WE-XHMI Shielded Power Inductor 3.3 μH
- Wurth Elektronik, WE-LQS Shielded Power Inductor 18 μH
- Wurth Elektronik, WE-TPC Shielded Power Inductor 0.72 μH
- Wurth Elektronik, WE-XHMI Shielded Power Inductor 10.0 μH
- Wurth Elektronik, WE-LQS Shielded Power Inductor 100 μH
- Wurth Elektronik, WE-LQS Shielded Power Inductor 1 μH
- Wurth Elektronik, WE-TPC Shielded Power Inductor 0.056 μH
- Wurth Elektronik, WE-LHMI Shielded Power Inductor 2.2 μH ±20 %
