TE Connectivity, Sigma, 1008 Power Inductor 24 nH 5 % 1 A Idc Q:55
- RS stock no.:
- 479-159
- Distrelec Article No.:
- 304-59-199
- Mfr. Part No.:
- 1879023-7
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 2000 units)*
R 9 130,00
(exc. VAT)
R 10 500,00
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 12 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | R 4.565 | R 9,130.00 |
*price indicative
- RS stock no.:
- 479-159
- Distrelec Article No.:
- 304-59-199
- Mfr. Part No.:
- 1879023-7
- Manufacturer:
- TE Connectivity
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Inductance | 24nH | |
| Product Type | Power Inductor | |
| Maximum DC Current | 1A | |
| Package/Case | 1008 | |
| Packaging | Tape & Reel | |
| Length | 2.92mm | |
| Automotive Standard | No | |
| Maximum DC Resistance | 0.13Ω | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | 5 % | |
| Series | Sigma | |
| Standards/Approvals | EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 | |
| Termination Style | Surface Mount | |
| Height | 2.13mm | |
| Maximum Self Resonant Frequency | 1.9GHz | |
| Inductor Construction | Wirewound | |
| Minimum Quality Factor | 55 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Inductance 24nH | ||
Product Type Power Inductor | ||
Maximum DC Current 1A | ||
Package/Case 1008 | ||
Packaging Tape & Reel | ||
Length 2.92mm | ||
Automotive Standard No | ||
Maximum DC Resistance 0.13Ω | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance 5 % | ||
Series Sigma | ||
Standards/Approvals EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 | ||
Termination Style Surface Mount | ||
Height 2.13mm | ||
Maximum Self Resonant Frequency 1.9GHz | ||
Inductor Construction Wirewound | ||
Minimum Quality Factor 55 | ||
- COO (Country of Origin):
- TW
The TE Connectivity high frequency inductor exemplifies innovation in component design, delivering optimal performance for a multitude of applications. With a compact size and robust specifications, this surface mount inductor is engineered to manage demanding electrical environments efficiently. It features a tantalisingly low inductance of 0.024 μH, making it ideal for high-speed circuits. Its impressive current rating of 1000 mA ensures reliable operation, guaranteeing durability and consistency in performance. The inductors low DC resistance further emphasizes its capability to reduce power losses, paving the way for enhanced system efficiency. Designed with a tape and reel packaging method, it simplifies the assembly process, promoting accuracy and speed during production. The operating temperature range of -40 to 125 °C reflects versatility, allowing seamless integration into various applications without compromise on reliability.
Compact form factor enhances design flexibility
Surface mount design ensures easy integration into modern PCB layouts
Wire wound element type promotes efficiency in energy conversion
Self-resonant frequency of 1.9 GHz caters to high frequency applications
Reduced power losses contribute to improved energy efficiency
Taped and reeled packaging accelerates manufacturing processes
Low halogen content aligns with strict environmental standards
Reflow solder capability supports streamlined assembly processes
Related links
- TE Connectivity 1008 Power Inductor 10 nH 5 % 1 A Idc Q:50
- TE Connectivity 1008 Unshielded Surface Mount Inductor 8.2 μH 5 % 170 mA Idc Q:15
- Wurth Elektronik, WE-KI Power Inductor 24 nH 5 % Q:35
- TE Connectivity 1008 Shielded Power Inductor with a Ferrite Core, 1 μH 20 % 3.5 A Idc Q:30
- TE Connectivity 1008 Shielded Power Inductor with a Ferrite Core, 04.7 μH 20 % 1.8 A Idc Q:30
- TE Connectivity 1008 Shielded Power Inductor with a Ferrite Core, 03.3 μH 20 % 2.1 A Idc Q:30
- TE Connectivity 1008 Shielded Power Inductor with a Ferrite Core, 0.47 μH 20 % 5.8 A Idc Q:30
- TE Connectivity 1008 Shielded Power Inductor with a Ferrite Core, 02.2 μH 20 % 2.27 A Idc Q:30
