Murata, LQH43CN, 1812 (4532M) Wire-wound SMD Inductor 68 μH ±10% Wire-Wound 220mA Idc
- RS stock no.:
- 108-549
- Mfr. Part No.:
- LQH43CN680K03L
- Manufacturer:
- Murata
Image representative of range
Stock information currently inaccessible
- RS stock no.:
- 108-549
- Mfr. Part No.:
- LQH43CN680K03L
- Manufacturer:
- Murata
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 68 μH | |
| Maximum DC Current | 220mA | |
| Package/Case | 1812 (4532M) | |
| Length | 4.5mm | |
| Depth | 3.2mm | |
| Height | 2.6mm | |
| Dimensions | 4.5 x 3.2 x 2.6mm | |
| Tolerance | ±10% | |
| Maximum DC Resistance | 1.7Ω | |
| Series | LQH43CN | |
| Maximum Self Resonant Frequency | 8.4MHz | |
| Inductor Construction | Wire-Wound | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 68 μH | ||
Maximum DC Current 220mA | ||
Package/Case 1812 (4532M) | ||
Length 4.5mm | ||
Depth 3.2mm | ||
Height 2.6mm | ||
Dimensions 4.5 x 3.2 x 2.6mm | ||
Tolerance ±10% | ||
Maximum DC Resistance 1.7Ω | ||
Series LQH43CN | ||
Maximum Self Resonant Frequency 8.4MHz | ||
Inductor Construction Wire-Wound | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- JP

Related links
- Murata 1812 (4532M) Wire-wound SMD Inductor with a Ferrite Core, 680 μH ±5% Wire-Wound 65mA Idc Q:40
- Murata 1812 (4532M) Wire-wound SMD Inductor with a Ferrite Core, 33 μH ±5% Wire-Wound 270mA Idc Q:35
- Murata 1812 (4532M) Wire-wound SMD Inductor with a Ferrite Core, 18 μH ±5% Wire-Wound 340mA Idc Q:35
- EPCOS 1812 (4532M) Wire-wound SMD Inductor with a Ferrite Core, 330 μH ±10% Wire-Wound 85mA Idc Q:30
- Murata 1812 (4532M) Unshielded Wire-wound SMD Inductor with a Ferrite Core, 470 μH ±10% Wire-Wound 80mA Idc
- Murata 1812 (4532M) Unshielded Wire-wound SMD Inductor with a Ferrite Core, 33 μH ±5% Wire-Wound 270mA Idc
- Murata 1812 (4532M) Unshielded Wire-wound SMD Inductor with a Ferrite Core, 470 μH ±10% Wire-Wound 80mA
- Bourns 322522 Shielded Wire-wound SMD Inductor with a Ferrite Core, 4.7 μH ±10% Wire-Wound 220mA Idc Q:30
