Kern CP P7 Series Load Cell Load Cell, Compression Measure, 50 kg
- RS stock no.:
- 920-267
- Mfr. Part No.:
- CP 50-3P7
- Manufacturer:
- Kern
Image representative of range
Subtotal (1 unit)*
R 5 781,60
(exc. VAT)
R 6 648,84
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 5,781.60 |
*price indicative
- RS stock no.:
- 920-267
- Mfr. Part No.:
- CP 50-3P7
- Manufacturer:
- Kern
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Load Cell | |
| Force Measured | Compression | |
| Series | CP P7 | |
| Sensor Type | Load Cell | |
| Terminal Type | 6 Wire | |
| Mount Type | Threaded Hole | |
| IP Rating | IP67 | |
| Maximum DC Voltage | 12V | |
| Housing Material | Stainless Steel | |
| Width | 150mm | |
| Minimum Operating Temperature | -35°C | |
| Maximum Force/Load Measurement | 50kg | |
| Maximum Operating Temperature | 65°C | |
| Depth | 25.4mm | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Load Cell | ||
Force Measured Compression | ||
Series CP P7 | ||
Sensor Type Load Cell | ||
Terminal Type 6 Wire | ||
Mount Type Threaded Hole | ||
IP Rating IP67 | ||
Maximum DC Voltage 12V | ||
Housing Material Stainless Steel | ||
Width 150mm | ||
Minimum Operating Temperature -35°C | ||
Maximum Force/Load Measurement 50kg | ||
Maximum Operating Temperature 65°C | ||
Depth 25.4mm | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
The Kern load cell is a single-point sensing device crafted from stainless steel, designed to measure loads accurately across various applications within demanding environments.
Load cell offers an impressive maximum weighing capacity of 50 kg
It features excellent isolation resistance of 5000 MΩ to enhance durability
With a Compact design, the dimensions are 150x25.4x40 mm for versatile integration
The device is protected by IP67 rating, ensuring reliable performance in harsh conditions
Related links
- Kern CP P7 Series Load Cell Load Cell 150 kg
- Kern CP P7 Series Load Cell Load Cell 30 kg
- Kern CP P7 Series Load Cell Load Cell 75 kg
- Kern CP P7 Series Load Cell Load Cell 100 kg
- Kern CP P8 Series Load Cell Load Cell 50 kg
- Kern CP P1 Series Load Cell Load Cell 50 kg
- Kern CP P3 Series Load Cell Load Cell 50 kg
- Kern CP P4 Series Load Cell Load Cell 300 kg
