Viso Transparent Polymethyl Methacrylate (PMMA) Storage Box, 300 mm x 400mm
- RS stock no.:
- 941-840
- Mfr. Part No.:
- URNOF600
- Manufacturer:
- Viso
Image representative of range
Subtotal (1 unit)*
R 4 704,20
(exc. VAT)
R 5 409,83
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 4,704.20 |
*price indicative
- RS stock no.:
- 941-840
- Mfr. Part No.:
- URNOF600
- Manufacturer:
- Viso
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Viso | |
| Product Type | Storage Box | |
| Height | 300mm | |
| Width | 400mm | |
| Colour | Transparent | |
| Lockable | Yes | |
| Material | Polymethyl Methacrylate (PMMA) | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Viso | ||
Product Type Storage Box | ||
Height 300mm | ||
Width 400mm | ||
Colour Transparent | ||
Lockable Yes | ||
Material Polymethyl Methacrylate (PMMA) | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Viso ballot box is designed for secure official ballot collection, ensuring the integrity of votes in any setting. Featuring robust construction and user-friendly features, it simplifies the process of managing ballots.
Constructed from PMMA for durability and transparency
Integrated counter keeps track of collected ballots
Slot dimensions of 115x15 mm accommodate various ballot types
