Viso Transparent Polymethyl Methacrylate (PMMA) Storage Box, 750 mm
- RS stock no.:
- 941-838
- Mfr. Part No.:
- URN750
- Manufacturer:
- Viso
Subtotal (1 unit)*
R 5 316,40
(exc. VAT)
R 6 113,86
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 5,316.40 |
*price indicative
- RS stock no.:
- 941-838
- Mfr. Part No.:
- URN750
- Manufacturer:
- Viso
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Viso | |
| Product Type | Storage Box | |
| Height | 750mm | |
| Colour | Transparent | |
| Lockable | Yes | |
| Material | Polymethyl Methacrylate (PMMA) | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Viso | ||
Product Type Storage Box | ||
Height 750mm | ||
Colour Transparent | ||
Lockable Yes | ||
Material Polymethyl Methacrylate (PMMA) | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Viso self-standing round ballot box is designed for the secure collection of ballots or items. This robust urn features a slot for easy access and is equipped with keys for enhanced security.
Self-standing round design for stability and visibility
Slot size of 115x10 mm for convenient ballot insertion
Manufactured from Durable PMMA for long-lasting use
Foam included at the bottom for added protection
Closure secured with keys for peace of mind
Height of 750 mm and net weight of 2.95 kg for portability
