SAM 18L Grey Storage Box, 150 mm x 200mm x 600 mm

Subtotal (1 unit)*

R 1 990,00

(exc. VAT)

R 2 288,50

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 1,990.00

*price indicative

RS stock no.:
900-708
Mfr. Part No.:
920R10L
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Storage Box

Height

150mm

Width

200mm

Depth

600mm

Volume

18L

Colour

Grey

Lockable

No

Ventilated

Yes

Standards/Approvals

No

Stackable

No

COO (Country of Origin):
TW

920R10L


The SAM Outillage storage box offers a practical solution for organised storage, especially designed for use on perforated panels. Measuring 60x20x15 cm, this storage box is perfect for tidying up tools and accessories, making it an essential addition to any workspace. The robust design ensures it withstands the rigours of daily use while maintaining a clean aesthetic. Ideal for both professional tradespersons and home DIY enthusiasts, this storage box enhances efficiency by keeping essential items within easy reach. A reliable partner for your storage needs.

Compact size allows for efficient use of space

Lightweight construction ensures easy portability

Durable materials protect contents from damage

Contributes to a tidy and organised workspace

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy