Viso Polypropylene Storage Bin, 90 mm x 234 mm x 600 mm, Blue
- RS stock no.:
- 941-785
- Mfr. Part No.:
- TR6209
- Manufacturer:
- Viso
Subtotal (1 unit)*
R 384,20
(exc. VAT)
R 441,83
(inc. VAT)
FREE delivery for orders over R 1,500.00
New product - Preorder today
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 384.20 |
*price indicative
- RS stock no.:
- 941-785
- Mfr. Part No.:
- TR6209
- Manufacturer:
- Viso
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Viso | |
| Product Type | Storage Bin | |
| Sub Type | Bin | |
| Portable | Yes | |
| Bin Material | Polypropylene | |
| Overall Height | 600mm | |
| Overall Width | 234mm | |
| Overall Depth | 90mm | |
| Colour | Blue | |
| For Use With | Storage Space For Small Materials | |
| Standards/Approvals | No | |
| Series | TR6 | |
| Select all | ||
|---|---|---|
Brand Viso | ||
Product Type Storage Bin | ||
Sub Type Bin | ||
Portable Yes | ||
Bin Material Polypropylene | ||
Overall Height 600mm | ||
Overall Width 234mm | ||
Overall Depth 90mm | ||
Colour Blue | ||
For Use With Storage Space For Small Materials | ||
Standards/Approvals No | ||
Series TR6 | ||
- COO (Country of Origin):
- CN
The Viso drawer bin serves as an efficient storage solution for small materials or hardware, designed to optimise space while keeping items organised and accessible.
Constructed from Durable polypropylene for lasting use
Stackable design optimises storage space and maximises efficiency
Removable horizontal dividers enable customised organisation
Equipped with optional labels to enhance identification
External dimensions of 600 x 234 x 90 mm provide ample storage capacity
Net weight of 0.66 kg makes it easy to handle and transport
