Viso Polypropylene Storage Bin, 90 mm x 117 mm x 400 mm, Blue
- RS stock no.:
- 941-778
- Mfr. Part No.:
- TR4109
- Manufacturer:
- Viso
Subtotal (1 unit)*
R 141,80
(exc. VAT)
R 163,07
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 141.80 |
*price indicative
- RS stock no.:
- 941-778
- Mfr. Part No.:
- TR4109
- Manufacturer:
- Viso
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Viso | |
| Product Type | Storage Bin | |
| Sub Type | Bin | |
| Portable | Yes | |
| Bin Material | Polypropylene | |
| Overall Height | 400mm | |
| Overall Width | 117mm | |
| Overall Depth | 90mm | |
| Colour | Blue | |
| For Use With | Storage Space For Small Materials | |
| Standards/Approvals | No | |
| Series | TR4 | |
| Select all | ||
|---|---|---|
Brand Viso | ||
Product Type Storage Bin | ||
Sub Type Bin | ||
Portable Yes | ||
Bin Material Polypropylene | ||
Overall Height 400mm | ||
Overall Width 117mm | ||
Overall Depth 90mm | ||
Colour Blue | ||
For Use With Storage Space For Small Materials | ||
Standards/Approvals No | ||
Series TR4 | ||
- COO (Country of Origin):
- CN
The Viso drawer bin is an efficient storage solution is designed for small materials and hardware. Its stackable design and removable dividers enhance organisation while saving valuable space.
Constructed from polypropylene for durability and resilience
Stackable design optimises vertical storage space
Includes removable horizontal dividers for custom organisation
Accommodates optional labels for easy identification
Suitable for storing small materials and hardware efficiently
