Schneider Electric Lexium Series Stepper Motor 240V
- RS stock no.:
- 276-2324
- Distrelec Article No.:
- 303-08-241
- Mfr. Part No.:
- SD326DU68S2
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
R 25 393,88
(exc. VAT)
R 29 202,96
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 25,393.88 |
*price indicative
- RS stock no.:
- 276-2324
- Distrelec Article No.:
- 303-08-241
- Mfr. Part No.:
- SD326DU68S2
- Manufacturer:
- Schneider Electric
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Stepper Motor | |
| Voltage | 240V | |
| Current Rating | 6.8A | |
| IP Rating | IP20 | |
| Length | 145mm | |
| Standards/Approvals | EN/IEC 61800-5-1, EN/IEC 61800-3, EN/IEC 50178 | |
| Width | 72mm | |
| Depth | 140mm | |
| Series | Lexium | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Stepper Motor | ||
Voltage 240V | ||
Current Rating 6.8A | ||
IP Rating IP20 | ||
Length 145mm | ||
Standards/Approvals EN/IEC 61800-5-1, EN/IEC 61800-3, EN/IEC 50178 | ||
Width 72mm | ||
Depth 140mm | ||
Series Lexium | ||
Exempt
- COO (Country of Origin):
- DE
The Schneider Electric Stepper Motor Drive is a motion control device designed for stepper motors, utilizing the pulse and direction control method. It is capable of operating with single phase power supplies at varying voltage levels. The drive supports both AC and DC supply voltage types. The communication interface is designed for pulse and direction control, and this feature is integrated into the drive. The device is suitable for stepper motors, and the maximum motor phase current is specified at 6.8 A.
PVC free
Mercury free
RoHS compliant
Vibration and shock resistance
Related links
- Schneider Electric Lexium Series Stepper Motor 240V
- Schneider Electric Lexium Series Steppers Drive and Motor Stepper Motor 240V
- Schneider Electric Lexium Series Stepper Motor 200V, 240 V
- Schneider Electric Lexium Series Stepper Motor, 14 mm Shaft
- Schneider Electric Lexium Series Stepper Motor, 8 mm Shaft
- Schneider Electric Lexium Series Stepper Motor 200V 6.78Nm Torque
- Schneider Electric Lexium Series Stepper Motor 325V 1.8 °, 14 mm Shaft
- Schneider Electric Lexium Series Stepper Motor 0.036 ° 14 mm Shaft
