Festo EMMT Series Servo Motor Stepper Motor 48V, 0.63Nm Torque, 1.8 °, 57 mm Frame
- RS stock no.:
- 827-251
- Mfr. Part No.:
- EMMT-ST-57-L-RSB
- Manufacturer:
- Festo
Subtotal (1 unit)*
R 11 420,77
(exc. VAT)
R 13 133,89
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 11,420.77 |
*price indicative
- RS stock no.:
- 827-251
- Mfr. Part No.:
- EMMT-ST-57-L-RSB
- Manufacturer:
- Festo
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Stepper Motor | |
| Sub Type | Servo Motor | |
| Step Angle | 1.8° | |
| Holding Torque | 0.63Nm | |
| Voltage | 48V | |
| Frame Size | 57 mm | |
| Current Rating | 5.2A | |
| IP Rating | IP40, IP65 | |
| Number of Pole Pairs | 50 | |
| Standards/Approvals | cULus, EU RoHS, RCM, UL E342973 | |
| Resistance Per Phase | 0.26Ω | |
| Output Speed | 1500rpm | |
| Detent Torque | 1.86nm | |
| Series | EMMT | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Stepper Motor | ||
Sub Type Servo Motor | ||
Step Angle 1.8° | ||
Holding Torque 0.63Nm | ||
Voltage 48V | ||
Frame Size 57 mm | ||
Current Rating 5.2A | ||
IP Rating IP40, IP65 | ||
Number of Pole Pairs 50 | ||
Standards/Approvals cULus, EU RoHS, RCM, UL E342973 | ||
Resistance Per Phase 0.26Ω | ||
Output Speed 1500rpm | ||
Detent Torque 1.86nm | ||
Series EMMT | ||
- COO (Country of Origin):
- BG
Festo EMMT-ST Series Stepper Motor, 48V Nominal Operating Voltage, 0.63Nm Holding Torque - EMMT-ST-57-L-RSB, Numeric Part Number: 8156183
This stepper motor provides precise open‑loop positioning and controlled rotary motion for automation and motion‑control systems. It operates from a 48 V DC supply and is designed for mounting in any orientation with protection rated to IP40 on the shaft and IP65 on the housing. The unit incorporates an absolute single‑turn magnetic encoder with BiSS‑C output to report rotor position and supports continuous operation within defined thermal limits.
Features and Benefits:
• 1.8° step angle for accurate incremental movement
• 50 pole pairs delivering fine torque resolution
• 5.2 A nominal current enabling sustained torque output
• 0.26 Ω resistance per phase reducing voltage drop
• 1500 rpm maximum rotational speed for dynamic response
• 50 pole pairs delivering fine torque resolution
• 5.2 A nominal current enabling sustained torque output
• 0.26 Ω resistance per phase reducing voltage drop
• 1500 rpm maximum rotational speed for dynamic response
Applications
• Suitable for machine‑tool Axis positioning
• Ideal for pick‑and‑place automation systems
• Used with conveyor indexing mechanisms
• Can be used for rotary indexing tables
• Used for packaging‑line motion control
• Ideal for pick‑and‑place automation systems
• Used with conveyor indexing mechanisms
• Can be used for rotary indexing tables
• Used for packaging‑line motion control
What encoder capability is provided for closed‑loop feedback?
It includes an absolute single‑turn magnetic encoder with 16‑bit resolution and BiSS‑C Interface providing 65,536 position values per revolution.
How does the brake perform during emergency stops?
The holding brake has 1.74 Nm torque, operates at 24 V, consumes 0.38 A, and permits one emergency stop per hour with a maximum friction energy per braking process of 6,000 J.
What thermal and altitude operating limits apply?
Ambient operation is -15 °C to 40 °C with derating up to 80 °C at -2%/°C
installation up to 4,000 m with -1.0% per 100 m above 1,000 m.
Which mechanical loads can the shaft tolerate?
The shaft permits axial loads up to 15 N and radial loads up to 75 N.
Related links
- Festo EMMT Series Hybrid Stepper Motor 48V 1.8 ° 6.35 mm Shaft
- Festo EMMT Series Hybrid Stepper Motor 48V 1.8 ° 5 mm Shaft
- Festo EMMT Series Hybrid Stepper Motor 48V 1.8 ° 6.35 mm Shaft
- Festo EMMT Series Hybrid Stepper Motor 48V 1.8 ° 6.35 mm Shaft
- Festo EMMT Series Hybrid Stepper Motor 48V 1.8 ° 14 mm Shaft
- Festo EMMT-ST Series Stepper Motor Stepper Motor 48V 1.8 °, 6.35 mm Shaft
- Festo EMMT-ST Series R Stepper Motor 48V 1.8 °, 6.35 mm Shaft
- Festo EMMT Series Hybrid Stepper Motor 48V 1.8 ° 73 mm Shaft
