RS PRO Fibreglass 4 steps Step Ladder, 1.13m platform height
- RS stock no.:
- 889-712
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
R 9 084,63
(exc. VAT)
R 10 447,32
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 9,084.63 |
*price indicative
- RS stock no.:
- 889-712
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Step Ladder | |
| Number of Rungs | 4 | |
| Stiles Material | Fibreglass | |
| Platform Height | 1.13m | |
| Weight | 7.2kg | |
| Rung Material | Aluminium | |
| Standards/Approvals | EN131 Professional | |
| Load Capacity | 150kg | |
| Base Width | 550mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Step Ladder | ||
Number of Rungs 4 | ||
Stiles Material Fibreglass | ||
Platform Height 1.13m | ||
Weight 7.2kg | ||
Rung Material Aluminium | ||
Standards/Approvals EN131 Professional | ||
Load Capacity 150kg | ||
Base Width 550mm | ||
Exempt
- COO (Country of Origin):
- CN
RS PRO by Little Giant® MightyLite™ GRP Fibreglass Step Ladder
The RS PRO by Little Giant® MightyLite™ GRP Fibreglass Step Ladder range has been designed to deliver exceptional safety, comfort and durability for professionals working at height. Combining the trusted quality of RS PRO with the innovative ladder technology of Little Giant®, the MightyLite™ range is engineered to help reduce ladder-related injuries while improving productivity across electrical, industrial, maintenance and construction applications.
Manufactured from non-conductive GRP fibreglass, the ladder provides electrical insulation up to 30,000V, making it Ideal for environments where electrical hazards may be present. Reinforced aluminium treads provide excellent durability for intensive daily use, while the lightweight construction makes transportation, handling and storage easier without compromising strength or stability.
A key feature of the MightyLite™ range is the integrated Ground Cue® system, which provides both audible and tactile feedback when the user reaches the lowest safe step. This innovative safety feature helps improve ladder awareness during descent and supports safer working practices. The large standing platform offers increased comfort and stability when working at height, while the integrated multi-function tool tray keeps essential tools and materials close at hand, helping to improve efficiency and reduce repeated climbing.
Designed for intensive professional use, every ladder in the range features comfortable 75mm deep treads, extra-wide angled feet for maximum ground contact and a high-visibility green fibreglass construction for improved site visibility. Certified to EN131 Professional standards and rated to support loads up to 150kg, the MightyLite™ range provides a reliable solution for electricians, facilities maintenance teams, telecommunications engineers, utility contractors, HVAC installers and construction professionals.
Features and Benefits
RS PRO and Little Giant® dual-branded professional solution
Non-conductive GRP fibreglass stiles insulated up to 30,000V
Ground Cue® audible and tactile step awareness system
Large standing platform for enhanced comfort and stability
Integrated multi-function tool tray for increased productivity
Reinforced aluminium treads for durability and long service life
Comfortable 75mm deep treads
Extra-wide angled feet for maximum stability
Lightweight construction for easy transportation and handling
EN131 Professional certified
150kg maximum load capacity
Suitable for intensive professional use
Non-conductive GRP fibreglass stiles insulated up to 30,000V
Ground Cue® audible and tactile step awareness system
Large standing platform for enhanced comfort and stability
Integrated multi-function tool tray for increased productivity
Reinforced aluminium treads for durability and long service life
Comfortable 75mm deep treads
Extra-wide angled feet for maximum stability
Lightweight construction for easy transportation and handling
EN131 Professional certified
150kg maximum load capacity
Suitable for intensive professional use
Applications
Electrical installation and maintenance
Facilities management
Industrial maintenance
Construction and building services
Telecommunications
Utility contractors
HVAC installation and servicing
Property maintenance
Facilities management
Industrial maintenance
Construction and building services
Telecommunications
Utility contractors
HVAC installation and servicing
Property maintenance
Related links
- RS PRO Fibreglass 4 steps Step Ladder, 1m platform height
- RS PRO Fibreglass 4 steps Step Ladder 2.04 m open length
- RS PRO Fibreglass 4 steps Step Ladder 2.27 m open length
- RS PRO Fibreglass 4 steps Step Ladder 1.74 m open length
- RS PRO 4 steps Step Ladder 820 μm open length
- RS PRO Steel 4 steps Step Ladder 2.77 m open length
- Zarges Aluminium 4 steps Step Ladder 1.43 m open length
- Zarges Aluminium 4 steps Step Ladder 1.87 m open length
