RS PRO Aluminium 4 steps Step Ladder, 890mm platform height, 1.81 m open length
- RS stock no.:
- 889-705
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
R 10 357,92
(exc. VAT)
R 11 911,61
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 10,357.92 |
*price indicative
- RS stock no.:
- 889-705
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Step Ladder | |
| Number of Rungs | 4 | |
| Stiles Material | Aluminium | |
| Platform Height | 890mm | |
| Open Length | 1.81m | |
| Weight | 9.1kg | |
| Rung Material | Aluminium | |
| Standards/Approvals | EN14183:2003 | |
| Base Width | 550mm | |
| Load Capacity | 150kg | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Step Ladder | ||
Number of Rungs 4 | ||
Stiles Material Aluminium | ||
Platform Height 890mm | ||
Open Length 1.81m | ||
Weight 9.1kg | ||
Rung Material Aluminium | ||
Standards/Approvals EN14183:2003 | ||
Base Width 550mm | ||
Load Capacity 150kg | ||
Exempt
- COO (Country of Origin):
- CN
The RS PRO Little Giant step stool is a premium platform designed for professional use. It delivers a sturdy and comfortable solution for tasks requiring elevated access, ensuring user safety and convenience.
Features extra-wide 215mm Jumbo Step™ treads for improved comfort
Stair-like design delivers enhanced stability and user confidence
Folding handrail includes an integrated tool tray for convenience
Compact folding design enables easy storage and transport
Related links
- RS PRO Aluminium 4 steps Step Ladder 1810 mm open length
- Zarges Aluminium 4 steps Step Ladder 1.43 m open length
- Zarges Aluminium 4 steps Step Ladder 2.15 m open length
- Zarges Aluminium 4 steps Step Ladder 1.87 m open length
- TUBESCA Aluminium 4 steps Step Ladder 1.4 m open length
- RS PRO Aluminium 5 steps Step Ladder 1.677 m open length
- RS PRO Aluminium 3 steps Step Ladder 1.244 m open length
- RS PRO Aluminium 3 steps Step Ladder 1.355 m open length
