Makeblock CyberPi & mBuild
- RS stock no.:
- 209-7581
- Mfr. Part No.:
- P5010082
- Manufacturer:
- Makeblock
Unavailable
RS will no longer stock this product.
- RS stock no.:
- 209-7581
- Mfr. Part No.:
- P5010082
- Manufacturer:
- Makeblock
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makeblock | |
| Series | CyberPi & mBuild | |
| Select all | ||
|---|---|---|
Brand Makeblock | ||
Series CyberPi & mBuild | ||
- COO (Country of Origin):
- CN
The Make block Pocket Shield is the basic expansion board for CyberPi. It provides CyberPi with autonomy, not requiring to be physically connected to a computer. It has a built-in 3.7V, 800 mAh rechargeable battery. It also integrates two DC motor interfaces, and two 3-pin interfaces that are compatible with servos, light strips and Arduino sensors. The casing can be mounted with Make block and LEGO structural parts.
Rechargeable 800mAh battery with high load capacity and long duration
2 motor ports and 2 servo ports, allowing more possibilities for creation
2.54mm pin spacing, digital/analogue interfaces compatible with LED strips and Arduino sensors
Anti-reverse connection, protecting electronic modules
Compact and easy to carry around
2 motor ports and 2 servo ports, allowing more possibilities for creation
2.54mm pin spacing, digital/analogue interfaces compatible with LED strips and Arduino sensors
Anti-reverse connection, protecting electronic modules
Compact and easy to carry around