Velleman Components Development Board
- RS stock no.:
- 839-124
- Mfr. Part No.:
- WSL197
- Manufacturer:
- Velleman Components
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
R 162,24
(exc. VAT)
R 186,58
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- Plus 20 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | R 162.24 | - |
| 10 - 49 | R 158.18 | 2% |
| 50 - 99 | R 153.43 | 5% |
| 100 + | R 147.29 | 9% |
*price indicative
- RS stock no.:
- 839-124
- Mfr. Part No.:
- WSL197
- Manufacturer:
- Velleman Components
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Velleman Components | |
| Product Type | Development Board | |
| Select all | ||
|---|---|---|
Brand Velleman Components | ||
Product Type Development Board | ||
Exempt
- COO (Country of Origin):
- BE
The Velleman Group NV RGB LED Ball is a professional-grade STEM soldering kit engineered by Whadda for interactive lighting and educational purposes. This versatile project provides an engaging introduction to electronics through the assembly of a color-cycling circuit housed within a transparent acrylic globe.
Automatic light sensor triggers operation at dusk and shuts off at dawn
50 mm transparent acrylic ball can be MADE waterproof and floatable
Sequences through dynamic red, green, and blue fade and flash effects
Low power consumption of 5 mA for extended battery performance
Related links
- Velleman Components Development Board
- Velleman Components Soldering
- Velleman Components BASIC Stamp BoE-Bot Development Board
- Velleman Components WST188 BASIC Stamp BoE-Bot Development Board
- Velleman Components WST2579 BASIC Stamp BoE-Bot Development Board
- Velleman Components Relay Board
- Velleman Components Robot Arm
- Keyestudio Invention Kit KS
