Velleman Components Development Board

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

R 183,22

(exc. VAT)

R 210,70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9R 183.22-
10 - 49R 178.642%
50 - 99R 173.285%
100 +R 166.359%

*price indicative

RS stock no.:
839-073
Mfr. Part No.:
WSSA100
Manufacturer:
Velleman Components
Find similar products by selecting one or more attributes.
Select all

Brand

Velleman Components

Product Type

Development Board

Exempt

COO (Country of Origin):
BE
The Velleman Group NV Electronic Christmas Tree is a professional-grade educational soldering kit engineered for beginners and hobbyists. Manufactured by Whadda, this interactive project provides an engaging introduction to electronics through the assembly of a green PCB.

16 blinking LEDs create a vibrant holiday display

Operates on a 9V battery with 4mA consumption

Includes all necessary electronic components for assembly

Ideal for learning fundamental soldering techniques

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy