RS PRO Tablet Stand, 3-Way, 22AWG Wire, 57A Screw

Get a bulk buy discount

Add 5 more to save 8%

View bulk pricing options

Subtotal (1 pack of 5 units)*

R 287,19

(exc. VAT)

R 330,27

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 80 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
Saving
1 - 4R 287.19R 57.438-
5 +R 264.18R 52.8368%

*price indicative

RS stock no.:
814-183
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Tablet Stand

Number of Ways

3

Current

57A

Wire Size

22AWG

Mount Type

Screw

Fused

No

Contact Material

Steel

Material

Polyamide

Pitch

18mm

Voltage

450V

Cable CSA

6mm²

Series

RS PRO

Colour

Natural

Termination Type

Screw

Minimum Operating Temperature

-30°C

Gender

Male

Enclosed

No

Maximum Operating Temperature

150°C

Contact Plating

Passivated

COO (Country of Origin):
IT
The RS PRO Terminal Block is a robust solution designed for secure screw-to-tab connections, ensuring reliable electrical conductivity and stability in various applications.

Constructed from glass Fibre reinforced polyamide for enhanced durability

Terminals are MADE of zinc-plated steel, providing excellent conductivity

Accommodates a maximum current of 57A for reliable performance

UL94V0 rated, ensuring compliance with stringent fire safety standards

Features a standard 18mm pitch for convenient installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy