Bailey Electric & Electronics bv LED Reflector 50 mm 54 mm 50mm 240V 2.6 W

Subtotal (1 unit)*

R 110,20

(exc. VAT)

R 126,73

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 110.20

*price indicative

RS stock no.:
899-370
Mfr. Part No.:
147218
Manufacturer:
Bailey Electric & Electronics bv
Find similar products by selecting one or more attributes.
Select all

Brand

Bailey Electric & Electronics bv

Sub Type

Reflector

Product Type

Spotlight

Lamp Type

LED

Luminous Flux

230lm

Lamp Base/Socket

GU10

Voltage

240V

Housing Material

Glass

Diameter

50mm

Luminous Efficacy

90Lm/W

Power

2.6W

IP Rating

IP20

Housing Finish

Colourless

Lifespan

15000h

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

40°C

Length

54mm

Depth

54mm

Colour Temperature

2700K

Standards/Approvals

EN 62471

Colour

White

Width

50mm

Series

BAI

Dimmable

Yes

Lamp Supplied

Yes

Diffuser Finish

Glass

COO (Country of Origin):
CN
The Bailey Electric & Electronics bv LED PAR16 WarmDim GU10 is a versatile lighting solution that combines efficiency with mood-setting capabilities, providing warm white illumination adjustable from 2700K to 1800K for enhanced ambiance.

Luminous flux of 230 lumens ensures bright and effective lighting

Dimmable functionality allows seamless transitions in light intensity

Average lifespan of 15,000 hours offers long-lasting performance

Compact dimensions of 50mm diameter and 54mm length fit various fixtures

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy