Di-Soric LED Spotlight 30V dc 1.2 W

Subtotal (1 unit)*

R 3 150,72

(exc. VAT)

R 3 623,33

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 3,150.72

*price indicative

RS stock no.:
870-466
Mfr. Part No.:
209740
Manufacturer:
Di-Soric
Find similar products by selecting one or more attributes.
Select all

Brand

Di-Soric

Sub Type

Spotlight

Lamp Type

LED

Product Type

Spotlight

Voltage

30V dc

Housing Material

Brass

IP Rating

IP67

Power

1.2W

Minimum Operating Temperature

0°C

Maximum Operating Temperature

40°C

Colour Temperature

6000K

Standards/Approvals

UL

Length

71mm

Colour

White

Series

BEK-PM12-G5T-BS

Lamp Supplied

Yes

Exempt

COO (Country of Origin):
DE
The Di-Soric spotlight delivers homogeneous illumination in an exceptionally Compact design, Ideal for applications requiring precise light output and efficient performance.

Extremely small design enables versatile installation in tight spaces

Homogeneous illumination provides consistent light distribution

IP 67 protection class ensures durability in challenging environments

Universal trigger input allows for simplified integration into various systems

High efficiency results in low heat production, enhancing longevity

Robust metal housing increases resilience against mechanical stress

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy