NEMIQ, KSF Crimp Splice Connector, Uninsulated, Tin
- RS stock no.:
- 756-573
- Mfr. Part No.:
- B 10 SK
- Manufacturer:
- NEMIQ
Image representative of range
Subtotal (1 pack of 100 units)*
R 611,86
(exc. VAT)
R 703,64
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- Plus 2 unit(s) shipping from 31 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 611.86 | R 6.119 |
*price indicative
- RS stock no.:
- 756-573
- Mfr. Part No.:
- B 10 SK
- Manufacturer:
- NEMIQ
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Product Type | Splice Connector | |
| Splice Type | Crimp | |
| Overall Length | 21mm | |
| Diameter | 8mm | |
| Insulation | Uninsulated | |
| Contact Dimensions | 8 mm | |
| Contact Length | 21mm | |
| Series | KSF | |
| Contact Material | Copper | |
| Termination Type | Crimp | |
| Contact Plating | Tin | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Product Type Splice Connector | ||
Splice Type Crimp | ||
Overall Length 21mm | ||
Diameter 8mm | ||
Insulation Uninsulated | ||
Contact Dimensions 8 mm | ||
Contact Length 21mm | ||
Series KSF | ||
Contact Material Copper | ||
Termination Type Crimp | ||
Contact Plating Tin | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- CN
The NEMIQ crimp splice is designed for reliable connections, facilitating streamlined electrical configurations in various applications. With its robust construction, it supports an array of conductor sizes and maintains integrity under high-temperature conditions.
Suitable for Class 5 and 6 conductors, ensuring versatility
Max current rating of 66 A for robust electrical performance
Rated for up to 35 kV voltage level for high-power applications
