NEMIQ, AS SC-2345S246 Splicing Splice Connector, Green, Insulated 12 AWG
- RS stock no.:
- 756-513
- Mfr. Part No.:
- AS SC-2345S246 TL26
- Manufacturer:
- NEMIQ
Subtotal (1 unit)*
R 2 290,42
(exc. VAT)
R 2 633,98
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 2,290.42 |
*price indicative
- RS stock no.:
- 756-513
- Mfr. Part No.:
- AS SC-2345S246 TL26
- Manufacturer:
- NEMIQ
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Product Type | Splice Connector | |
| Splice Type | Splicing | |
| Overall Length | 315mm | |
| Minimum Wire Size mm² | 0.2mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Diameter | 4mm | |
| Insulation | Insulated | |
| Maximum Wire Size mm² | 4mm² | |
| Maximum Wire Size AWG | 12AWG | |
| Colour | Green | |
| Insulation Material | Polyamide | |
| Series | AS SC-2345S246 | |
| Termination Type | Screwless | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Product Type Splice Connector | ||
Splice Type Splicing | ||
Overall Length 315mm | ||
Minimum Wire Size mm² 0.2mm² | ||
Minimum Wire Size AWG 28AWG | ||
Diameter 4mm | ||
Insulation Insulated | ||
Maximum Wire Size mm² 4mm² | ||
Maximum Wire Size AWG 12AWG | ||
Colour Green | ||
Insulation Material Polyamide | ||
Series AS SC-2345S246 | ||
Termination Type Screwless | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- CN
The NEMIQ Assortment Box contains 285 pieces of releasable splicing connectors and Terminal blocks designed for efficient electrical connections, enhancing versatility in various applications.
Nominal voltage of 450 V ensures reliable performance
Designed for conductor cross sections from 0.2 to 4 mm²
Comprises suitable options for solid, flexible, and multi-wire cores
