TE Connectivity, 322 Splice Connector
- RS stock no.:
- 481-259
- Distrelec Article No.:
- 304-59-669
- Mfr. Part No.:
- 322276
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 15 units)*
R 4 067,91
(exc. VAT)
R 4 678,10
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 4,067.91 | R 271.194 |
*price indicative
- RS stock no.:
- 481-259
- Distrelec Article No.:
- 304-59-669
- Mfr. Part No.:
- 322276
- Manufacturer:
- TE Connectivity
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Splice Connector | |
| Series | 322 | |
| Standards/Approvals | EU ELV Directive 2000/53/EC Compliant, 2016, REACH Regulation (EC) No. 1907/2006, CE marked (where required), EU RoHS Directive 2011/65/EU Compliant, China RoHS 2 Directive MIIT Order No 32 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Splice Connector | ||
Series 322 | ||
Standards/Approvals EU ELV Directive 2000/53/EC Compliant, 2016, REACH Regulation (EC) No. 1907/2006, CE marked (where required), EU RoHS Directive 2011/65/EU Compliant, China RoHS 2 Directive MIIT Order No 32 | ||
- COO (Country of Origin):
- US
The TE Connectivity Splice connector is specifically designed to accommodate wire sizes ranging from 300 to 350 MCM, ensuring reliable and efficient connections in demanding environments. Engineered for enhanced performance, it utilises superior materials that comply with stringent EU RoHS and REACH regulations, allowing you to make environmentally-conscious choices without compromising quality. The product is ideal for applications that require robust electrical connections, providing durability alongside ease of use. Whether in industrial settings or complex wiring assemblies, this splice connector guarantees secure connections to meet your project's unique requirements.
Complies with EU RoHS and REACH regulations for environmental safety
Designed for wire sizes between 300 and 350 MCM for versatile compatibility
Low halogen content contributes to safer disposal and usage
Manufactured to ensure durability and reliability in demanding conditions
Custom builds support enhanced project specifications
Meets performance standards without compromising on ease of installation
Related links
- TE Connectivity Yellow Unplated 12 AWG
- TE Connectivity Translucent Tin 22 AWG
- TE Connectivity Uninsulated, Tin 26 AWG
- TE Connectivity Uninsulated, Gold over Nickel 26 AWG
- TE Connectivity Black, Non-insulated 2 AWG
- TE Connectivity Uninsulated, Nickel 16 AWG
- TE Connectivity Grey, Insulated 8 AWG
- TE Connectivity Yellow, Uninsulated 12 AWG
