TE Connectivity, COPALUM Parallel Splice Connector, Uninsulated 10 AWG

Subtotal (1 pack of 80 units)*

R 3 705,58

(exc. VAT)

R 4 261,42

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pack(s)
Per Pack
Per unit*
1 +R 3,705.58R 46.32

*price indicative

RS stock no.:
478-303
Distrelec Article No.:
304-61-733
Mfr. Part No.:
52792
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Splice Connector

Splice Type

Parallel

Overall Length

9.53mm

Diameter

0.161in

Minimum Wire Size AWG

12AWG

Insulation

Uninsulated

Maximum Wire Size AWG

10AWG

Contact Length

9.53mm

Series

COPALUM

Contact Material

Copper

Termination Type

Open Barrel

Thickness

1.23mm

Standards/Approvals

2016, China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU, EU ELV 2000/53/EC

COO (Country of Origin):
US
The TE Connectivity Parallel splice is engineered for superior connectivity in demanding applications. Crafted from copper, it features an open barrel design ideal for both solid and stranded wire configurations, ensuring optimal performance and reliability. Designed for ease of use, the splice accommodates a variety of wire types, including discrete and aluminum wires, making it exceptionally versatile. The robust construction ensures a secure connection, while the uninsulated design enables flexibility in various installation environments. With a length of 9.53 mm and a lightweight structure, this splice is not only efficient but also reduces excess bulk in cable assemblies, enhancing both functionality and aesthetic appeal. This product embodies the commitment to quality and innovation, making it a go-to solution for professionals seeking reliable electrical connections.

Compatible with solid and stranded wire types for flexible application

Engineered for high-performance in a wide temperature range

Uninsulated design allows for customised insulation solutions

Open barrel design promotes secure and efficient wire insertion

Lightweight structure contributes to overall system efficiency

Designed to meet compliance requirements for various regulations

Available in bulk packaging for convenient handling and installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy