TE Connectivity, 53234 Close End Base Strip, Natural, Insulated, Tin 12 AWG
- RS stock no.:
- 478-170
- Distrelec Article No.:
- 304-61-738
- Mfr. Part No.:
- 53234-1
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 750 units)*
R 3 883,99
(exc. VAT)
R 4 466,59
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 3,883.99 | R 5.179 |
*price indicative
- RS stock no.:
- 478-170
- Distrelec Article No.:
- 304-61-738
- Mfr. Part No.:
- 53234-1
- Manufacturer:
- TE Connectivity
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Base Strip | |
| Splice Type | Close End | |
| Overall Length | 38.1mm | |
| Diameter | 9.14mm | |
| Minimum Wire Size AWG | 22AWG | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 12AWG | |
| Colour | Natural | |
| Series | 53234 | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Thickness | 71mm | |
| Standards/Approvals | China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU, 2016 No Restricted Materials Above Threshold, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Base Strip | ||
Splice Type Close End | ||
Overall Length 38.1mm | ||
Diameter 9.14mm | ||
Minimum Wire Size AWG 22AWG | ||
Insulation Insulated | ||
Maximum Wire Size AWG 12AWG | ||
Colour Natural | ||
Series 53234 | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Thickness 71mm | ||
Standards/Approvals China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU, 2016 No Restricted Materials Above Threshold, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006 | ||
- COO (Country of Origin):
- US
The TE Connectivity Closed-end splice is engineered to deliver exceptional reliability in discrete wire connections, making it an indispensable component for various applications. Designed with precision, this product ensures secure joining of wires, protecting them from environmental factors thanks to its fully insulated design. Ideal for use in stringent operational conditions, this splice accommodates a wide range of wire sizes and offers compatibility with stranded wire types. Whether you're engaged in electrical assembly or maintenance, this splice combines functionality with ease of installation, ensuring that electrical connections remain robust and reliable in any setting.
Compatible with a broad spectrum of insulation diameters for versatility
Closed-end design safeguards connections from moisture and debris
Supports a variety of applications, making it a go-to solution for professionals
Packed in bulk quantities, allowing for efficient inventory management
Meets stringent EU compliance regulations, ensuring product quality and safety
