WAGO, 887 Wire Splice Splice Connector, Clear, Insulated
- RS stock no.:
- 303-285
- Mfr. Part No.:
- 887-927
- Manufacturer:
- WAGO
Subtotal (1 unit)*
R 5 668,29
(exc. VAT)
R 6 518,53
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 5,668.29 |
*price indicative
- RS stock no.:
- 303-285
- Mfr. Part No.:
- 887-927
- Manufacturer:
- WAGO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Splice Type | Wire Splice | |
| Product Type | Splice Connector | |
| Insulation | Insulated | |
| Colour | Clear | |
| Series | 887 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Splice Type Wire Splice | ||
Product Type Splice Connector | ||
Insulation Insulated | ||
Colour Clear | ||
Series 887 | ||
Standards/Approvals No | ||
Exempt
- COO (Country of Origin):
- DE
The Wago Splicing Connector Set L-BOXX 102, 221 Series, is designed for use by electricians. It ensures safe operation by following national regulations, observing product specifications, and using only undamaged components. Proper conductor types, cross-sections, and strip lengths must be followed for optimal performance.
Fire load 28.29 MJ
Weight 3541.4 g
