Keysight + CXA Spectrum Analyser, 13.6 GHz
- RS stock no.:
- 241-9780
- Distrelec Article No.:
- 303-89-107
- Mfr. Part No.:
- N9000B+N9000B-513
- Manufacturer:
- Keysight +
Subtotal (1 unit)*
R 683 920,03
(exc. VAT)
R 786 508,03
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | R 683,920.03 |
*price indicative
- RS stock no.:
- 241-9780
- Distrelec Article No.:
- 303-89-107
- Mfr. Part No.:
- N9000B+N9000B-513
- Manufacturer:
- Keysight +
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight + | |
| Product Type | Spectrum Analyser | |
| Bandwidth | 13.6GHz | |
| Number of Channels | 6 | |
| Sweep Modes | Single, Continuous | |
| Series | CXA | |
| Maximum Frequency | 26.5GHz | |
| Minimum Frequency | 9kHz | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Width | 426mm | |
| Standards/Approvals | IEC/EN 61010-1, CSA, UL, IEC/EN 61326-1, IEC/EN 61326-2-1 | |
| Interface Type | USB, GPIB | |
| Length | 368mm | |
| Height | 177mm | |
| Select all | ||
|---|---|---|
Brand Keysight + | ||
Product Type Spectrum Analyser | ||
Bandwidth 13.6GHz | ||
Number of Channels 6 | ||
Sweep Modes Single, Continuous | ||
Series CXA | ||
Maximum Frequency 26.5GHz | ||
Minimum Frequency 9kHz | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Width 426mm | ||
Standards/Approvals IEC/EN 61010-1, CSA, UL, IEC/EN 61326-1, IEC/EN 61326-2-1 | ||
Interface Type USB, GPIB | ||
Length 368mm | ||
Height 177mm | ||
- COO (Country of Origin):
- MY
The Keysight Technologies CXA X Series Signal Analyser has frequency range is 9 kHz to 13.6 GHz. It is provide a solid foundation for testing in general purpose and educational applications. Additional configurations are available. Contact us to request a quotation.
Cost effective tool
The product and price shown is for the base article only. Please contact RSPPSales@rs.rsgroup.com for specific configuration options and pricing.
Note
Manufacturers Warranty
Related links
- Keysight + CXA Spectrum Analyser, 3 GHz
- Keysight + CXA Spectrum Analyser, 26.5 GHz
- Keysight + CXA Spectrum Analyser, 7 GHz
- Keysight Technologies N9000B-P13 N9000B Spectrum Analyser, 13.6 GHz
- Keysight Technologies N9000B-T03 N9000B Spectrum Analyser, 3 GHz
- Keysight Technologies N9000B-T06 N9000B Spectrum Analyser, 6 GHz
- Keysight Technologies N9000B-P26 N9000B Spectrum Analyser, 26.5 GHz
- Keysight Technologies N9000B-PFR N9000B Spectrum Analyser
