SAM Combination Wrench 19 mm, 217mm Overall
- RS stock no.:
- 667-090
- Mfr. Part No.:
- 50N-19
- Manufacturer:
- SAM
Image representative of range
Subtotal (1 unit)*
R 269,87
(exc. VAT)
R 310,35
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 269.87 |
*price indicative
- RS stock no.:
- 667-090
- Mfr. Part No.:
- 50N-19
- Manufacturer:
- SAM
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Combination Wrench | |
| Unit of Measure | Metric | |
| Size | 19 mm | |
| Head Type | Open End | |
| Material | Chrome Vanadium Steel | |
| Overall Length | 217mm | |
| Offset Angle | 15° | |
| Height Safe | No | |
| Standards/Approvals | NF ISO 7738 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Combination Wrench | ||
Unit of Measure Metric | ||
Size 19 mm | ||
Head Type Open End | ||
Material Chrome Vanadium Steel | ||
Overall Length 217mm | ||
Offset Angle 15° | ||
Height Safe No | ||
Standards/Approvals NF ISO 7738 | ||
Exempt
- COO (Country of Origin):
- FR
The SAM Combination wrench is designed for versatility and comfort in mechanical applications. Engineered with a focus on ergonomic design and reduced weight, this robust tool ensures easy handling and optimal strength for a variety of tasks. Its extra-fine construction allows for access to tight spaces, making it perfect for both professional mechanics and DIY enthusiasts. The innovative design features a 15° angled eye which facilitates handling on flat surfaces, while the Surface Drive profile enhances grip on nuts, reducing the risk of slippage. With its chrome-vanadium steel build, this lightweight wrench combines durability with user-friendly attributes, Ideal for those seeking efficiency and comfort in their tools.
Ergonomic design for comfortable use over extended periods
Lightweight construction without compromising strength
Extra fine eye and slender open end for access in tight spots
Surface Drive profile offers excellent grip and prevents nut slippage
Forged from chrome vanadium steel for enhanced durability
15° angled eye aids in handling on flat surfaces
Designed to accommodate various mechanical applications
Body wider in the centre for improved handling and comfort
Guaranteed performance with tools used under normal conditions
Related links
- SAM 217mm Overall, Straight Handle
- SAM Combination Wrench 34 mm, 339mm Overall
- SAM Combination Spanner Height Safe 19/32 in, 179.5mm Overall
- SAM Combination Ratchet Spanner 19 mm, 248.1mm Overall
- SAM Combination Wrench 16 mm, 124mm Overall
- SAM 1-Piece Open End Wrench, 19 mm
- Facom Ring Spanner 11 x 13 mm, 217mm Overall
- SAM Combination Spanner Height Safe 19 mm, 141mm Overall
