Molex 19164 Blue Insulated Female Crimp Terminal, Crimp, 9.4 x 0.79 mm Tab Size 16 AWG to 14 AWG
- RS stock no.:
- 814-503
- Mfr. Part No.:
- 19164-0028
- Manufacturer:
- Molex
Subtotal (1 pack of 300 units)*
R 4 460,95
(exc. VAT)
R 5 130,09
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 4,460.95 | R 14.87 |
*price indicative
- RS stock no.:
- 814-503
- Mfr. Part No.:
- 19164-0028
- Manufacturer:
- Molex
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Termination Type | Crimp | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| Tab Size | 9.4 x 0.79 mm | |
| Tab Thickness | 790μm | |
| Tab Width | 9.4mm | |
| Insulation | Insulated | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Colour | Blue | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Orientation | Straight | |
| Insulation Material | Nickel Activated Carbon | |
| Standards/Approvals | RoHS | |
| Series | 19164 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Termination Type Crimp | ||
Product Type Crimp Terminal | ||
Gender Female | ||
Tab Size 9.4 x 0.79 mm | ||
Tab Thickness 790μm | ||
Tab Width 9.4mm | ||
Insulation Insulated | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 14AWG | ||
Colour Blue | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Orientation Straight | ||
Insulation Material Nickel Activated Carbon | ||
Standards/Approvals RoHS | ||
Series 19164 | ||
- COO (Country of Origin):
- US
The Molex spade Terminal connector is designed for secure connections in wire applications. It accommodates wire sizes between 14 and 16 AWG, ensuring reliable performance in various electrical settings.
Closed barrel type provides enhanced connection security
Low-halogen materials ensure compliance with industry standards
Suitable for wire insulation diameters of 5.97mm
Packaging type is carton for efficient storage and transport
Plating ensures durability with a minimum thickness of 2.540μm
Related links
- Molex 19164 Blue Insulated Male Crimp Terminal 6.35 x 0.81 mm Tab Size 16 AWG to 14 AWG
- Molex 19164 Blue Partial Female Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size 14 AWG to 16 AWG
- Molex Blue Tin 14 AWG
- Molex Blue Tin 14 AWG
- Molex 19164 Red Insulated Female Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size 18 AWG to 22 AWG
- TE Connectivity PIDG FASTON .110 Blue Insulated Female Spade Connector 2.79 x 0.79 mm Tab Size 15.5 AWG to 13.5
- TE Connectivity PIDG FASTON .110 Red Insulated Female Spade Connector 2.79 x 0.79 mm Tab Size 22 AWG to 16 AWG
- TE Connectivity PIDG FASTON .110 Yellow Insulated Female Spade Connector 2.79 x 0.79 mm Tab Size 26 AWG to 22
