TE Connectivity FASTIN-FASTON Black Uninsulated Female Quick Disconnect Crimp Terminal, F Crimp, 7.92 x 0.81 mm Tab Size

Subtotal (1 reel of 3000 units)*

R 8 865,39

(exc. VAT)

R 10 195,20

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +R 8,865.39R 2.955

*price indicative

RS stock no.:
787-386
Mfr. Part No.:
180373-2
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Termination Type

F Crimp

Product Type

Quick Disconnect Crimp Terminal

Gender

Female

Tab Size

7.92 x 0.81 mm

Tab Thickness

0.81mm

Tab Width

7.92mm

Insulation

Uninsulated

Minimum Wire Size AWG

13AWG

Maximum Wire Size AWG

17AWG

Colour

Black

Contact Material

Brass

Contact Plating

Tin

Orientation

Flag

Overall Length

18.5mm

Series

FASTIN-FASTON

COO (Country of Origin):
IT
The TE Connectivity Connector is designed to provide seamless connection and reliable performance in electronic applications. Its innovative design ensures efficient power and signal delivery while accommodating various wire sizes and configurations.

Offers a temperature range of -25 °C to +105 °C, ensuring reliability in diverse environments

Supports a maximum current rating of 16 A, making it suitable for demanding applications

Constructed with Durable materials, ensuring longevity and resistance to wear

Features insulation resistance greater than 5 MΩ, promoting safety and efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy