TE Connectivity Solistrand Uninsulated Spade Connector, 10 mm Tab Size 16 AWG to 14 AWG
- RS stock no.:
- 481-249
- Distrelec Article No.:
- 304-47-210
- Mfr. Part No.:
- 320857
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 400 units)*
R 3 974,31
(exc. VAT)
R 4 570,46
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 3,974.31 | R 9.936 |
*price indicative
- RS stock no.:
- 481-249
- Distrelec Article No.:
- 304-47-210
- Mfr. Part No.:
- 320857
- Manufacturer:
- TE Connectivity
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Spade Connector | |
| Tab Thickness | 790μm | |
| Tab Size | 10 mm | |
| Insulation | Uninsulated | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Standards/Approvals | China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU, 2016 | |
| Overall Length | 13.06mm | |
| Series | Solistrand | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Spade Connector | ||
Tab Thickness 790μm | ||
Tab Size 10 mm | ||
Insulation Uninsulated | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 14AWG | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Standards/Approvals China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU, 2016 | ||
Overall Length 13.06mm | ||
Series Solistrand | ||
- COO (Country of Origin):
- US
The TE Connectivity spade tongue terminal is designed for reliable electrical connections in various applications, featuring a robust construction that supports wire sizes ranging from 16 to 14 AWG. With a #10 stud size and a 5 mm stud diameter, it ensures a secure fit for increased stability. Constructed from high-quality materials, the terminal boasts a closed barrel design and a flanged orientation, providing enhanced mechanical attachment and easy installation. Its tin-plated surface not only contributes to improved conductivity but also offers excellent corrosion resistance, making it suitable for demanding environments. Whether used in automotive, industrial, or electronic applications, this terminal provides consistent performance, ensuring longevity and reliability in every connection. Experience the efficiency and robustness of this terminal, crafted to meet the needs of modern wiring systems.
Offers superior conductivity and durability for long-lasting use
Closed barrel design enhances the security of connections
Flanged terminal orientation simplifies the installation process
Tin plating provides excellent resistance to corrosion
Related links
- TE Connectivity SOLISTRAND Silver Uninsulated Female Spade Connector Terminal 0.99 mm Tab Size 12 AWG to 10 AWG
- TE Connectivity 0.26 mm² to 1.65 mm² Grey
- TE Connectivity FASTON .250 Black Uninsulated Female Spade Connector 6.35 x 0.81 mm Tab Size 12 AWG to 10 AWG
- TE Connectivity 26A13 Silver Uninsulated Female Spade Connector 6.3 x 0.8 mm Tab Size 16 AWG to 14 AWG
- TE Connectivity Faston Dark Grey Uninsulated Female Spade Connector 6.35 x 0.64 mm Tab Size 16 AWG to 14 AWG
- TE Connectivity FASTIN-FASTON .250 Black Uninsulated Female Spade Connector 6.35 x 0.81 mm Tab Size 16 AWG to 12
- TE Connectivity 4149 Dark Grey Uninsulated Spade Connector 0.76 mm Tab Size 12 AWG to 10 AWG
- TE Connectivity 10 Stud Size 16 AWG 14 AWG Wire Size, Silver
