TE Connectivity FASTON .187 Dark Grey Uninsulated Female Spade Connector, Crimp, 4.75 x 0.51 mm Tab Size 20 AWG to 16
- RS stock no.:
- 479-952
- Distrelec Article No.:
- 304-51-996
- Mfr. Part No.:
- 42800-2
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 6000 units)*
R 16 673,94
(exc. VAT)
R 19 175,03
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | R 16,673.94 | R 2.779 |
*price indicative
- RS stock no.:
- 479-952
- Distrelec Article No.:
- 304-51-996
- Mfr. Part No.:
- 42800-2
- Manufacturer:
- TE Connectivity
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Termination Type | Crimp | |
| Product Type | Spade Connector | |
| Gender | Female | |
| Tab Size | 4.75 x 0.51 mm | |
| Tab Thickness | 510μm | |
| Tab Width | 4.75mm | |
| Insulation | Uninsulated | |
| Maximum Wire Size AWG | 16AWG | |
| Minimum Wire Size AWG | 20AWG | |
| Colour | Dark Grey | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Orientation | Straight | |
| Standards/Approvals | RoHS | |
| Overall Length | 13.46mm | |
| Series | FASTON .187 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Termination Type Crimp | ||
Product Type Spade Connector | ||
Gender Female | ||
Tab Size 4.75 x 0.51 mm | ||
Tab Thickness 510μm | ||
Tab Width 4.75mm | ||
Insulation Uninsulated | ||
Maximum Wire Size AWG 16AWG | ||
Minimum Wire Size AWG 20AWG | ||
Colour Dark Grey | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Orientation Straight | ||
Standards/Approvals RoHS | ||
Overall Length 13.46mm | ||
Series FASTON .187 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Quick disconnect receptacle is an essential component designed to provide reliable wire connections for discrete wire applications. This innovative product facilitates efficient wiring solutions, by accepting wire sizes from 20 to 16 AWG. Engineered with a 4.75 mm [.187 in] tab width, it ensures a secure fit while allowing for easy insertion and extraction. With a robust brass construction and durable tin plating, it delivers exceptional performance even in challenging conditions. This receptacle is part of the faston 187 series, offering compatibility with a wide range of connectors and components. Whether in automotive, industrial, or consumer applications, this receptacle promises a seamless integration that meets industry standards, ensuring safety and reliability over time.
Offers compatibility with various wire and cable types
Designed with a straight terminal orientation for straightforward installation
Provides mechanical attachment with mating retention for added reliability
Meets stringent compliance standards including CSA and UL
Suitable for a broad operating temperature range, enhancing versatility
Packaged in a convenient strip/reel format for easier handling and use
Related links
- TE Connectivity FASTON .187 Dark Grey Uninsulated Female Spade Connector 4.75 x 0.51 mm Tab Size 20 AWG to 16
- TE Connectivity FASTON .187 Grey Uninsulated Female Spade Connector 4.75 x 0.51 mm Tab Size 20 AWG to 16 AWG
- TE Connectivity FASTON .187 Black Uninsulated Female Spade Connector 4.75 x 0.51 mm Tab Size 20 AWG to 16 AWG
- TE Connectivity FASTON .187 Yellow Uninsulated Female Spade Connector 4.75 x 0.51 mm Tab Size 20 AWG to 16 AWG
- TE Connectivity FASTON .187 Silver Uninsulated Female Spade Connector 4.75 x 0.51 mm Tab Size 20 AWG to 16 AWG
- TE Connectivity FASTON .187 Black Uninsulated Female Spade Connector 4.75 x 0.51 mm Tab Size 24 AWG to 20 AWG
- TE Connectivity FASTON .187 Yellow Uninsulated Female Spade Connector 4.75 x 0.51 mm Tab Size 18 AWG to 14 AWG
- TE Connectivity FASTON .187 Black Uninsulated Female Spade Connector 4.75 x 0.51 mm Tab Size 18 AWG to 14 AWG
