TE Connectivity FASTON 205 Dark Grey Uninsulated Female Spade Connector, Crimp, 5.21 x 0.51 mm Tab Size 18 AWG to 14 AWG
- RS stock no.:
- 479-950
- Distrelec Article No.:
- 304-51-994
- Mfr. Part No.:
- 42713-2
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 14000 units)*
R 25 336,81
(exc. VAT)
R 29 137,33
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | R 25,336.81 | R 1.81 |
*price indicative
- RS stock no.:
- 479-950
- Distrelec Article No.:
- 304-51-994
- Mfr. Part No.:
- 42713-2
- Manufacturer:
- TE Connectivity
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Spade Connector | |
| Termination Type | Crimp | |
| Gender | Female | |
| Tab Width | 5.21mm | |
| Tab Thickness | 510μm | |
| Tab Size | 5.21 x 0.51 mm | |
| Insulation | Uninsulated | |
| Minimum Wire Size AWG | 18AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Colour | Dark Grey | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Orientation | Straight | |
| Standards/Approvals | RoHS | |
| Overall Length | 15.62mm | |
| Series | FASTON 205 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Spade Connector | ||
Termination Type Crimp | ||
Gender Female | ||
Tab Width 5.21mm | ||
Tab Thickness 510μm | ||
Tab Size 5.21 x 0.51 mm | ||
Insulation Uninsulated | ||
Minimum Wire Size AWG 18AWG | ||
Maximum Wire Size AWG 14AWG | ||
Colour Dark Grey | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Orientation Straight | ||
Standards/Approvals RoHS | ||
Overall Length 15.62mm | ||
Series FASTON 205 | ||
- COO (Country of Origin):
- US
The TE Connectivity Quick disconnect receptacle is designed for 18 to 14 AWG wire, featuring a versatile compatibility with various wire types. This component ensures efficient and reliable connections in a range of applications. The receptacle's robust construction includes a brass contact base with a durable tin plating, providing enhanced conductivity and corrosion resistance. With a mating tab width of 5.21 mm, it offers a secure and consistent fit, ensuring optimal performance in demanding environments. This product stands out not only for its technical specifications, but also for its practical application potential across diverse sectors, making it a trusted choice for electronic connectivity needs.
Insertion force is maintained at a normal level for ease of use
Compatible with discrete wire and cable types for flexible applications
Straight terminal orientation enhances installation simplicity
Offers mechanical attachment support with dimpled mating retention
Insulation option is uninsulated to suit various preferences
Operating temperature range is extensive, accommodating extreme conditions
Compliant with industry standards, ensuring reliability and safety
Low halogen content minimises environmental impact
Packaged in strip/reel format for efficient handling and storage
Related links
- TE Connectivity FASTON .250 Dark Grey Uninsulated Female Spade Connector 5.21 x 0.81 mm Tab Size 18 AWG to 14
- TE Connectivity FASTON 205 Gold Uninsulated Female Receptacle 5.21 x 0.51 mm Tab Size 18 AWG to 22 AWG
- TE Connectivity FASTON .187 Dark Grey Uninsulated Female Spade Connector 4.75 x 0.51 mm Tab Size 20 AWG to 16
- TE Connectivity PIDG FASTON .250 Red Insulated Female Spade Connector 5.21 x 0.51 mm Tab Size 22 AWG to 18 AWG
- TE Connectivity FASTON .187 Grey Uninsulated Female Spade Connector 4.75 x 0.51 mm Tab Size 20 AWG to 16 AWG
- TE Connectivity FASTON .110 Grey Uninsulated Female Spade Connector 2.79 x 0.51 mm Tab Size 22 AWG to 18 AWG
- TE Connectivity PIDG FASTON .205 Red Insulated Female Spade Connector 5.21 x 0.81 mm Tab Size 22 AWG to 18 AWG
- TE Connectivity FASTON .187 Black Uninsulated Female Spade Connector 4.75 x 0.51 mm Tab Size 18 AWG to 14 AWG
