TE Connectivity Ultra-Pod White Insulated Spade Connector, Crimp, 4.75 x 0.81 mm Tab Size 22 AWG to 18 AWG
- RS stock no.:
- 478-746
- Distrelec Article No.:
- 304-61-725
- Mfr. Part No.:
- 521600-1
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS stock no.:
- 478-746
- Distrelec Article No.:
- 304-61-725
- Mfr. Part No.:
- 521600-1
- Manufacturer:
- TE Connectivity
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Termination Type | Crimp | |
| Product Type | Spade Connector | |
| Tab Size | 4.75 x 0.81 mm | |
| Tab Thickness | 810μm | |
| Tab Width | 4.75mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 18AWG | |
| Minimum Wire Size AWG | 22AWG | |
| Colour | White | |
| Contact Material | Brass | |
| Contact Plating | Unplated | |
| Orientation | Flag | |
| Standards/Approvals | UL, UL 94V-0 | |
| Insulation Material | Nylon | |
| Overall Length | 23.16mm | |
| Series | Ultra-Pod | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Termination Type Crimp | ||
Product Type Spade Connector | ||
Tab Size 4.75 x 0.81 mm | ||
Tab Thickness 810μm | ||
Tab Width 4.75mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 18AWG | ||
Minimum Wire Size AWG 22AWG | ||
Colour White | ||
Contact Material Brass | ||
Contact Plating Unplated | ||
Orientation Flag | ||
Standards/Approvals UL, UL 94V-0 | ||
Insulation Material Nylon | ||
Overall Length 23.16mm | ||
Series Ultra-Pod | ||
- COO (Country of Origin):
- US
The TE Connectivity Ultra-pod flag is a reliable and efficient solution designed for discrete wire applications, enhancing connection integrity and operational performance. Built to accommodate diverse wiring needs, this component features a robust nylon insulation material that ensures durability and consistency in various environmental conditions. The innovative flag design promotes ease of use, while the quick disconnect terminal type allows for rapid installation and maintenance. With a voltage rating of 600V and a comprehensive compatibility range, this receptacle assembly stands out in its class, making it an essential choice for both professionals and DIY enthusiasts alike. Its meticulous engineering guarantees a dependable connection that withstands the rigours of everyday use.
Designed for discreet wire applications, facilitating streamlined installations
Robust construction ensures longevity in challenging environments
Quick disconnect feature allows for rapid assembly and disassembly
Compatible with a wide range of wire sizes, enhancing versatility
Low halogen content provides added safety in electronic applications
Meets industry standards for flammability, ensuring compliance and safety
Related links
- TE Connectivity Ultra-Pod Natural Insulated Female Receptacle 4.75 x 0.81 mm Tab Size 22 AWG to 18 AWG
- TE Connectivity Ultra-Pod Natural Insulated Female Receptacle 4.75 x 0.81 mm Tab Size 20 AWG to 16 AWG
- TE Connectivity Ultra-Fast .187 Clear Crimp, 4.75 x 0.81 mm Tab Size 22 AWG to 18
- TE Connectivity Ultra-Pod 250 White Insulated Male Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab
- TE Connectivity Ultra-Fast .187 Red Insulated Female Spade Connector 4.75 x 0.81 mm Tab Size 22 AWG to 18 AWG
- TE Connectivity Ultra-Fast .187 Blue Insulated Female Spade Connector 4.75 x 0.81 mm Tab Size 16 AWG to 14 AWG
- TE Connectivity Ultra-Fast .187 Blue Insulated Female Spade Connector 4.75 x 0.81 mm Tab Size 16 AWG to 14 AWG
- TE Connectivity Ultra-Fast Plus .187 Blue Insulated Female Spade Connector 4.75 x 0.81 mm Tab Size 16 AWG to 14
