TE Connectivity 1-1377173 Red Insulated Female Spade Connector, Crimp, 3.5 mm Tab Size 22 AWG to 16 AWG
- RS stock no.:
- 473-762
- Mfr. Part No.:
- 1-1377173-5
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 300 units)*
R 5 338,48
(exc. VAT)
R 6 139,25
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 5,338.48 | R 17.795 |
*price indicative
- RS stock no.:
- 473-762
- Mfr. Part No.:
- 1-1377173-5
- Manufacturer:
- TE Connectivity
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Spade Connector | |
| Termination Type | Crimp | |
| Gender | Female | |
| Tab Thickness | 790μm | |
| Tab Size | 3.5 mm | |
| Insulation | Insulated | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Colour | Red | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Orientation | Straight | |
| Standards/Approvals | China RoHS 2, EU ELV, EU RoHS | |
| Overall Length | 21.79mm | |
| Series | 1-1377173 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Spade Connector | ||
Termination Type Crimp | ||
Gender Female | ||
Tab Thickness 790μm | ||
Tab Size 3.5 mm | ||
Insulation Insulated | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 16AWG | ||
Colour Red | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Orientation Straight | ||
Standards/Approvals China RoHS 2, EU ELV, EU RoHS | ||
Overall Length 21.79mm | ||
Series 1-1377173 | ||
- COO (Country of Origin):
- NL
The TE Connectivity Ring terminal and spade terminal product is expertly designed for efficient electrical connections, accommodating a wide wire size range from 22 AWG to 16 AWG. Crafted with a spade tongue configuration, it ensures robust connectivity while remaining compliant with high standards of electrical safety and performance. The product features a partially insulated design, making it ideal for diverse applications where secure wire insulation support is paramount. Its lightweight body contributes to handling ease without compromising durability, ensuring it stands up to everyday challenges. Operating effectively within a temperature range of up to 90 °C, this terminal offers reliability across various environments, catering to both professional and DIY projects. With a focus on compliance and safety, this product aligns with industry regulations, providing peace of mind for your electrical assembly needs.
Accommodates wire sizes ranging from 509 to 3260 CMA
Offers a straight terminal orientation for straightforward installation
Features a closed barrel type for enhanced contact security
Constructed from tin-plated material for improved corrosion resistance
Lightweight design contributes to ease of handling and installation
Engineered for compatibility with copper wire base materials
Packaged in quantities of 100, suitable for both small and large projects
Insulation support retention type ensures a reliable fit for wire insulation
Related links
- TE Connectivity PIDG FASTON .205 Red Insulated Female Spade Connector 5.21 x 0.81 mm Tab Size 22 AWG to 18 AWG
- TE Connectivity PIDG FASTON .250 Red Insulated Female Spade Connector 2.79 x 0.51 mm Tab Size 22 AWG to 15 AWG
- TE Connectivity PIDG FASTON .250 Red Insulated Female Spade Connector 5.21 x 0.51 mm Tab Size 22 AWG to 18 AWG
- TE Connectivity PIDG FASTON .187 Red Insulated Female Spade Connector 4.75 x 0.51 mm Tab Size 22 AWG to 18 AWG
- TE Connectivity PIDG FASTON .110 Red Insulated Female Spade Connector 2.79 x 0.79 mm Tab Size 22 AWG to 16 AWG
- TE Connectivity PIDG FASTON .110 Red Insulated Female Spade Connector 2.79 x 0.41 mm Tab Size 22 AWG to 15 AWG
- TE Connectivity PIDG FASTON .110 Red Insulated Female Spade Connector 2.79 x 0.8 mm Tab Size 22 AWG to 18 AWG
- TE Connectivity PIDG FASTON .110 Red Insulated Female Spade Connector 2.79 x 0.3 mm Tab Size 22 AWG to 16 AWG
