RND RND 430 Series Red LED Beacon, 24 V, IP65, Surface Mount
- RS stock no.:
- 490-773
- Mfr. Part No.:
- RND 430-00043
- Manufacturer:
- RND
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
R 3,521.01
(exc. VAT)
R 4,049.16
(inc. VAT)
- RS stock no.:
- 490-773
- Mfr. Part No.:
- RND 430-00043
- Manufacturer:
- RND
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Supply Voltage | 24 V | |
| Lens Colour | Red | |
| Mounting Style | Surface Mount | |
| Current Type | AC/DC | |
| Series | RND 430 | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Supply Voltage 24 V | ||
Lens Colour Red | ||
Mounting Style Surface Mount | ||
Current Type AC/DC | ||
Series RND 430 | ||
IP Rating IP65 | ||
- COO (Country of Origin):
- IT
The RND LED Signal Beacon is designed for outstanding performance and adaptability in various environments. With its innovative multichannel technology, users can customise the luminous effects, tones, and sound levels according to their specific needs. The beacon excels in both acoustic and light output, utilising high quality components to ensure reliability and longevity. Its low power consumption and maintenance free operation, coupled with robust LED technology, make it an ideal solution for industries requiring resilience against vibrations. Featuring an integrated light and sound function within a single device, it simplifies the setup process while providing efficient alerts in any setting. Built to withstand challenging conditions, this product guarantees excellent visibility and auditory signals for safety and operational efficiency.
Utilises multichannel technology for customizable output
Made from durable polycarbonate for enhanced resistance
Offers adjustable luminous intensity for various applications
Designed for low energy consumption promoting sustainability
Integrates both light and sound functionalities seamlessly
Simple to assemble saving time during setup
Made from durable polycarbonate for enhanced resistance
Offers adjustable luminous intensity for various applications
Designed for low energy consumption promoting sustainability
Integrates both light and sound functionalities seamlessly
Simple to assemble saving time during setup
Related links
- RND RND 430 Series Blue LED Beacon IP65 105dB at 1 Metre
- RND RND 430 Series Red LED Beacon IP65 84dB at 1 Metre
- RND RND 430 Series Red/Green/Orange Signal Tower 24 V, Surface Mount
- RND RND 430 Series Red/Green Electronic Sounder Signal Tower 24 V, Surface Mount
- RND RND 430 Series Electronic Sounder Signal Tower 24 V, Base Mount
- RND RND 430 Series Green Red Signal Tower Electronic, 3 Lights 24V Surface
- RND RND 430 Series Orange Continuous lighting Effect Light Module for Use with RND LED Bulb IP66
- RND RND 430 Series Red Green Signal Tower Electronic, 3 Lights 24V Surface
