Panasonic Solid State Relay, 3.5 mA Load, PCB Mount, 600 V Load, 1.3 V Control
- RS stock no.:
- 699-6474
- Mfr. Part No.:
- APT1211S
- Manufacturer:
- Panasonic
Image representative of range
Unavailable
RS will no longer stock this product.
- RS stock no.:
- 699-6474
- Mfr. Part No.:
- APT1211S
- Manufacturer:
- Panasonic
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Maximum Load Current | 3.5 mA | |
| Mounting Type | PCB Mount | |
| Maximum Load Voltage | 600 V | |
| Minimum Control Voltage | 1.21 V | |
| Maximum Control Voltage | 1.3 V | |
| Switching Type | Zero Crossing | |
| Control Voltage Range | 1.21 → 1.3 V | |
| Minimum Load Current | 0.3 mA | |
| Contact Configuration | SPST | |
| Terminal Type | Surface Mount | |
| Output Device | Triac | |
| Package Style | SOP4 | |
| Maximum Turn On Time | 100 μs | |
| Dimensions | 4.3 x 4.4 x 2.1mm | |
| Depth | 4.4mm | |
| Maximum Operating Temperature | +100°C | |
| Minimum Operating Temperature | -40°C | |
| Operating Temperature Range | -40 → +100°C | |
| Length | 4.3mm | |
| Off State Leakage Current | 1 μA | |
| Height | 2.1mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Maximum Load Current 3.5 mA | ||
Mounting Type PCB Mount | ||
Maximum Load Voltage 600 V | ||
Minimum Control Voltage 1.21 V | ||
Maximum Control Voltage 1.3 V | ||
Switching Type Zero Crossing | ||
Control Voltage Range 1.21 → 1.3 V | ||
Minimum Load Current 0.3 mA | ||
Contact Configuration SPST | ||
Terminal Type Surface Mount | ||
Output Device Triac | ||
Package Style SOP4 | ||
Maximum Turn On Time 100 μs | ||
Dimensions 4.3 x 4.4 x 2.1mm | ||
Depth 4.4mm | ||
Maximum Operating Temperature +100°C | ||
Minimum Operating Temperature -40°C | ||
Operating Temperature Range -40 → +100°C | ||
Length 4.3mm | ||
Off State Leakage Current 1 μA | ||
Height 2.1mm | ||
- COO (Country of Origin):
- TH
APT Series
These PCB mounting phototriac coupler relays are ideal for triac driver in heater controls of products such as office equipment, home appliances and industrial machines.
Phototriac Coupler with various options for external Triac control
Two types available, zero-cross (15V and 50V) and random
Various package types available
High dielectric strength
Two types available, zero-cross (15V and 50V) and random
Various package types available
High dielectric strength
Approvals
UL, C-UL, VDE
