Hakko FM-203 FM Soldering Station 140 W

Subtotal (1 unit)*

R 13 211,60

(exc. VAT)

R 15 193,34

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 13,211.60

*price indicative

RS stock no.:
184-7192
Mfr. Part No.:
FM203-09
Manufacturer:
Hakko
Find similar products by selecting one or more attributes.
Select all

Brand

Hakko

Product Type

Soldering Station

Model Number

FM-203

Power Rating

140W

Soldering Tip Temperature

450°C

Display Type

LCD

ESD Safe

Yes

Standards/Approvals

RoHS, EU

Series

FM

COO (Country of Origin):
JP
Multi-station that enables soldering, desoldering, and SMD rework all with a single unit

Selectable soldering iron for N2 system or micro soldering as usage at your option

Two handpieces can be selected in various combinations

This station is equipped with one HAKKO FM-2027 handpiece.

Two connection ports:Two soldering irons can be connected at the same time, which allows users to select and use the appropriate one without having to connect them alternatively.

Powerful thermal recovery

Sleep function

Auto power shutoff function

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy