Hakko FR410-70 FR Desoldering Station 190 W

Subtotal (1 unit)*

R 25 705,32

(exc. VAT)

R 29 561,12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 25,705.32

*price indicative

RS stock no.:
184-7188
Mfr. Part No.:
FR410-13
Manufacturer:
Hakko
Find similar products by selecting one or more attributes.
Select all

Brand

Hakko

Product Type

Desoldering Station

Model Number

FR410-70

Tasks Supported

Desoldering

Power Rating

190W

Soldering Tip Temperature

450°C

Display Type

LCD

ESD Safe

Yes

Standards/Approvals

RoHS, EU

Series

FR

COO (Country of Origin):
JP
140 W high powers enable perfect desoldering for the components on multi-layer PWB Increasing the power to 140 W from 50 W of our previous models (HAKKO 474・475), it can make it easy to desolder on multi-layer PWB which was never an easy job, and it can also shorten the process time. A wide selection of nozzle, with the addition of new types, is available for a variety of desoldering works. Applicable to even micro lands, components in a narrow space or flat type terminals on the PWB of downsized devices like mobile phone.

Desoldering tool with built-in vacuum pump

140 W high power enables perfect desoldering on multi-layer PWB

New type nozzle can fit onto micro land patterns and narrow space

New functions allow the improvement of maintainability and reliable desoldering

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy