Metcal MFR-2210 MFR Soldering Station 60 W, 240V ac
- RS stock no.:
- 905-990
- Mfr. Part No.:
- MFR-2210
- Manufacturer:
- Metcal
Subtotal (1 unit)*
R 10 902,50
(exc. VAT)
R 12 537,88
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 10,902.50 |
*price indicative
- RS stock no.:
- 905-990
- Mfr. Part No.:
- MFR-2210
- Manufacturer:
- Metcal
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Metcal | |
| Model Number | MFR-2210 | |
| Product Type | Soldering Station | |
| Tasks Supported | Soldering | |
| Power Rating | 60W | |
| Input Voltage | 240V ac | |
| Number of Outputs | 1 | |
| Display Type | LCD | |
| ESD Safe | Yes | |
| Standards/Approvals | CE | |
| Series | MFR | |
| Select all | ||
|---|---|---|
Brand Metcal | ||
Model Number MFR-2210 | ||
Product Type Soldering Station | ||
Tasks Supported Soldering | ||
Power Rating 60W | ||
Input Voltage 240V ac | ||
Number of Outputs 1 | ||
Display Type LCD | ||
ESD Safe Yes | ||
Standards/Approvals CE | ||
Series MFR | ||
- COO (Country of Origin):
- CN
The Metcal soldering station designed for precision soldering tasks with a dual output, allowing simultaneous use of two hand-pieces for enhanced efficiency in soldering and reworking applications.
Dual 60W outputs enable the use of two hand-pieces at once
SmartHeat technology automatically adjusts power for optimal heat delivery
No calibration is required, minimising downtime and associated costs
Compact design makes it Ideal for both small and large production environments
Comes with a solder cartridge hand-piece as standard equipment
Related links
- Metcal MFR-1300 MFR Soldering Station 60 W 2 Outputs
- Metcal MFR-1110 MFR-2200 Soldering Station 60 W, 240V
- Metcal MFR-1160 MFR-2200 Soldering Station 60 W, 240V
- Metcal MFR-2211 MFR-1100 Soldering Station 60 W 2 Outputs
- Metcal MFR-1300 MFR-1300 Soldering Station 60 W 2 Outputs
- Metcal PS-900 Soldering Station 60 W, 240V
- RS PRO Soldering Station 60 W 230 V
- RS PRO Soldering Station 60 W, 230V
