Weller WT1011M Soldering Station 95 W, 230V
- RS stock no.:
- 321-993
- Mfr. Part No.:
- T0053449699
- Manufacturer:
- Weller
Subtotal (1 unit)*
R 11 447,31
(exc. VAT)
R 13 164,41
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 11,447.31 |
*price indicative
- RS stock no.:
- 321-993
- Mfr. Part No.:
- T0053449699
- Manufacturer:
- Weller
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Product Type | Soldering Station | |
| Model Number | WT1011M | |
| Tasks Supported | Soldering | |
| Plug Type | Type F, Type G | |
| Power Rating | 95W | |
| Input Voltage | 230V | |
| Soldering Tip Temperature | 450°C | |
| Number of Outputs | 1 | |
| Display Type | LCD | |
| ESD Safe | Yes | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Product Type Soldering Station | ||
Model Number WT1011M | ||
Tasks Supported Soldering | ||
Plug Type Type F, Type G | ||
Power Rating 95W | ||
Input Voltage 230V | ||
Soldering Tip Temperature 450°C | ||
Number of Outputs 1 | ||
Display Type LCD | ||
ESD Safe Yes | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MX
Weller Soldering Station, 95W Power Rating, 230V Input Voltage - T0053449699
This soldering station is a mains-powered tool designed for precision soldering tasks in professional settings. It provides a controlled heating environment with a clear LCD for user feedback and is intended for personnel working on electronic assemblies and repair tasks where electrostatic protection and steady power input are required.
Features and Benefits:
• 95W output delivers sustained thermal performance for continuous use
• 230V input ensures compatibility with standard UK mains supplies
• LCD display provides clear temperature and status feedback
• ESD-safe construction reduces risk to static-sensitive components
• UPC approval confirms adherence to specified certification standards
• 230V input ensures compatibility with standard UK mains supplies
• LCD display provides clear temperature and status feedback
• ESD-safe construction reduces risk to static-sensitive components
• UPC approval confirms adherence to specified certification standards
Applications
• Suitable for component mounting and rework on electronic assemblies
• Ideal for maintenance tasks in automation equipment
• Used for electrical repair and connector soldering in control systems
• Can be used for precision electro-mechanical assembly work
• Ideal for maintenance tasks in automation equipment
• Used for electrical repair and connector soldering in control systems
• Can be used for precision electro-mechanical assembly work
What electrical supply is required to operate it?
It operates from a 230V mains input, matching common UK and European supplies for consistent power delivery.
How does the unit protect sensitive circuitry during soldering?
The station incorporates ESD-safe design elements to minimise electrostatic discharge when working with vulnerable components.
Which indicator is used to monitor operating status?
An integrated LCD provides Visual feedback on operational parameters and status at a glance.
What power capacity supports demanding soldering tasks?
The unit provides a 95W power rating to maintain stable tip temperatures under sustained workloads.
Related links
- Weller WT 1013 Soldering Station 95 W, 230V
- Weller WT 1012 WT Soldering Station 95 W, 230V
- Weller WT 1014 WT Soldering Station 95 W, 230V
- Weller WT1010M Soldering Station 95 W, 230V
- Weller WT 1 Soldering Station 95 W, 230V
- Weller WT 1010 WT Soldering Station 95 W, 230V
- Weller WT1012M Desoldering Station 95 W, 230V
- Weller WDD 81V Digital Compressed Air Desoldering Station 95 W, 230V
