Weller WT2023M Rework Station 150 W, 230V, 2 Outputs
- RS stock no.:
- 321-992
- Mfr. Part No.:
- T0053462699
- Manufacturer:
- Weller
Subtotal (1 unit)*
R 20 800,91
(exc. VAT)
R 23 921,05
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 3 unit(s) ready to ship from another location
- Plus 23 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 20,800.91 |
*price indicative
- RS stock no.:
- 321-992
- Mfr. Part No.:
- T0053462699
- Manufacturer:
- Weller
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Product Type | Rework Station | |
| Model Number | WT2023M | |
| Tasks Supported | Desoldering/Soldering | |
| Plug Type | Type G, Type F | |
| Power Rating | 150W | |
| Input Voltage | 230V | |
| Soldering Tip Temperature | 450°C | |
| Number of Outputs | 2 | |
| Display Type | LCD | |
| ESD Safe | Yes | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Product Type Rework Station | ||
Model Number WT2023M | ||
Tasks Supported Desoldering/Soldering | ||
Plug Type Type G, Type F | ||
Power Rating 150W | ||
Input Voltage 230V | ||
Soldering Tip Temperature 450°C | ||
Number of Outputs 2 | ||
Display Type LCD | ||
ESD Safe Yes | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MX
Weller WT 2M Series Soldering Station, 150W Power Rating, 230V Input Voltage - T0053462699
This soldering station is a bench-top tool designed for precision soldering tasks in industrial and laboratory environments. It operates from a 230V supply and is intended to support routine and demanding soldering work using a temperature-controlled tip. The unit incorporates an electronic display for status monitoring and is suitable for ESD-sensitive workflows.
Features and Benefits:
• 150W power rating delivers sustained thermal performance
• Tip capable of 550 °C supports high-temperature soldering tasks
• LCD display provides clear operational readout
• ESD-safe construction minimises electrostatic damage risk
• Compatible with 230V mains for standard UK installations
• Tip capable of 550 °C supports high-temperature soldering tasks
• LCD display provides clear operational readout
• ESD-safe construction minimises electrostatic damage risk
• Compatible with 230V mains for standard UK installations
Applications
• Suitable for assembly and repair of control electronics in automation systems
• Ideal for precision work on circuit boards in electronics manufacturing
• Used for Terminal and connector soldering in electrical maintenance
• Can be used for fabrication tasks in mechatronic prototyping
• Ideal for precision work on circuit boards in electronics manufacturing
• Used for Terminal and connector soldering in electrical maintenance
• Can be used for fabrication tasks in mechatronic prototyping
What mains voltage is required for operation?
It is configured to run from a 230V input, matching common supply in industrial and laboratory settings.
How does the tool handle static-sensitive components?
The unit is built to be ESD-safe, reducing the likelihood of electrostatic discharge during handling of sensitive parts.
What power capability supports extended use during production?
Its 150W rating allows sustained thermal output suitable for continuous or repeated soldering cycles.
How is temperature presented to the operator?
An LCD display provides a direct readout of operational parameters and status for straightforward monitoring.
What maximum tip temperature can be achieved for specialised processes?
The soldering tip is capable of reaching 550 °C for applications requiring elevated temperatures.
Related links
- Weller WT2022M Soldering Station 150 W 2 Outputs
- Weller WT 2010M Soldering Station 150 W 2 Outputs
- Weller WT 2020M Soldering Station 150 W 2 Outputs
- Weller WXS2020 Smart Digital Rework Station 300 W 2 Outputs
- Weller WR 2002 Digital Rework Station 250 W 2 Outputs
- Weller WXS2021 Smart Digital Rework Station 300 W 2 Outputs
- Weller WXD 2020 Digital Rework Station 240 W 2 Outputs
- Weller WXS2022 Smart Digital Rework Station 300 W 2 Outputs
